ATB-V - Signal Conditioning

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Frequency
Frequency Range
Voltage Rating
Bandwidth
Impedance
Termination Style
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: ATB2012V-75011-T01
TTI: Not Assigned
TDK
Availability:

0In Stock

Signal Conditioning 2012 20V 0.7ohm 100mA 1:1

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Signal Conditioning
Baluns
50 MHz to 1 GHz
20 V
75 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 105 C
ATB-V
AEC-Q200
Reel
ATB2012V-75011-T01
-