Littelfuse - Thermistors - NTC
1.196 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | USUR | 3892 K | 50 kOhms | 20 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 6 in | 0.28 in | 0.615 in | Bulk | ||||||
0In Stock | GET | 3892 K | 20 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | LC | 4140 K | 100 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | Bulk | ||||||||
0In Stock | PT | 3575 K | 10 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
0In Stock | PT | 3892 K | 10 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
0In Stock | 3892 K | 100 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | ||||||||||
0In Stock | KW | 3892 K | 10 kOhms | 0.5 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | ||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | USP | 10 kOhms | 1 % | |||||||||||||||||
0In Stock | ||||||||||||||||||||
Not Available Online | KR | 3250 K | 1 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 0.0787 in | 0.0492 in | 0.05 in | Bulk | ||||||
Not Available Online | KR | 4150 K | 50 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 0.0787 in | 0.0492 in | 0.05 in | |||||||
Not Available Online | KS | 3892 K | 50 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | Bulk | ||||||||||
Not Available Online | KT | 4140 K | 50 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | Bulk | ||||||||||
Not Available Online | KX | 3575 K | 10 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | ||||||||
0In Stock | PT | 3892 K | 20 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
0In Stock | PT | 3892 K | 30 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | NXUE303C3T1NFB001 | ||||||
0In Stock | PX | 3263 K | 1 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
Not Available Online | PX | 3892 K | 3 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | Bulk | ||||||||||
Not Available Online | PX | 3892 K | 5 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
0In Stock | GET | 3892 K | 20 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | 3419 K | 500 Ohms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | 0.11 in | 1 in | 0.075 in | 0.17 in | Bulk | ||||||||
0In Stock | GET | 4140 K | 500 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
Not Available Online | 3892 K | 2.252 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | 0.11 in | 0.17 in | Bulk | ||||||||||
0In Stock | GET | 2941 K | 2.5 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 220 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk |