NCP - Murata - Thermistors - NTC
413 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NCP18XH103F03RB TTI: NCP18XH103F03RB Murata Electronics Availability: 236.000In Stock300.000 On Order Expected NTC Thermistors 10K OHM 1% | 236.000In Stock300.000 On Order Expected | NCP | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP21XV103J03RA TTI: NCP21XV103J03RA Murata Electronics Availability: 68.000In Stock256.000 On Order Expected NTC Thermistors 10K OHM 5% | 68.000In Stock256.000 On Order Expected | NCP | 3900 K | 10 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: NCP15WF104F03RC TTI: NCP15WF104F03RC Murata Electronics Availability: 410.000In StockNTC Thermistors 100K OHM 1% | 410.000In Stock | NCP | 4250 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP15XH103J03RC TTI: NCP15XH103J03RC Murata Electronics Availability: 570.000In Stock200.000 On Order Expected NTC Thermistors 10K OHM 5% | 570.000In Stock200.000 On Order Expected | NCP | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP15WB473F03RC TTI: NCP15WB473F03RC Murata Electronics Availability: 330.000In Stock800.000 On Order Expected NTC Thermistors 47K OHM 1% | 330.000In Stock800.000 On Order Expected | NCP | 4050 K | 47 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP18XH103J03RB TTI: NCP18XH103J03RB Murata Electronics Availability: 252.000In Stock400.000 On Order Expected NTC Thermistors 10K OHM 5% | 252.000In Stock400.000 On Order Expected | NCP | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP15XH103F03RC TTI: NCP15XH103F03RC Murata Electronics Availability: 610.000In Stock1.000.000 On Order Expected NTC Thermistors 10K OHM 1% | 610.000In Stock1.000.000 On Order Expected | NCP | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP18WF104F12RB TTI: NCP18WF104F12RB Murata Electronics Availability: 8.000In Stock32.000 On Order Expected NTC Thermistors 100K OHM 1% | 8.000In Stock32.000 On Order Expected | NCP | 4200 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP18WF104J03RB TTI: NCP18WF104J03RB Murata Electronics Availability: 16.000In Stock28.000 On Order Expected NTC Thermistors 100K OHM 5% | 16.000In Stock28.000 On Order Expected | NCP | 4250 K | 100 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP18XW223J03RB TTI: NCP18XW223J03RB Murata Electronics Availability: 60.000In Stock140.000 On Order Expected NTC Thermistors 22K OHM 5% | 60.000In Stock140.000 On Order Expected | NCP | 3950 K | 22 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP15XW223J03RC TTI: NCP15XW223J03RC Murata Electronics Availability: 820.000In StockNTC Thermistors 22K OHM 5% | 820.000In Stock | NCP | 3950 K | 22 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP18WM224J03RB TTI: NCP18WM224J03RB Murata Electronics Availability: 4.000In StockNTC Thermistors 220K OHM 5% | 4.000In Stock | NCP | 4500 K | 220 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP18XW472J03RB TTI: NCP18XW472J03RB Murata Electronics Availability: 44.000In StockNTC Thermistors 4K7 OHM 5% | 44.000In Stock | NCP | 3950 K | 4.7 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP15WM224E03RC TTI: NCP15WM224E03RC Murata Electronics Availability: 90.000In StockNTC Thermistors 220K OHM 3% | 90.000In Stock | NCP | 4500 K | 220 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP18WM474J03RB TTI: NCP18WM474J03RB Murata Electronics Availability: 52.000In StockNTC Thermistors 470K OHM 5% | 52.000In Stock | NCP | 4500 K | 470 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP21XW153J03RA TTI: NCP21XW153J03RA Murata Electronics Availability: 12.000In StockNTC Thermistors 15K OHM 5% | 12.000In Stock | NCP | 3950 K | 15 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: NCP18XQ471J03RB TTI: NCP18XQ471J03RB Murata Electronics Availability: 32.000In Stock16.000 On Order Expected 08-Dec-26 NTC Thermistors 470 OHM 5% | 32.000In Stock16.000 On Order Expected 08-Dec-26 | NCP | 3650 K | 470 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP15WF104J03RC TTI: NCP15WF104J03RC Murata Electronics Availability: 60.000In StockNTC Thermistors 100K OHM 5% | 60.000In Stock | NCP | 4250 K | 100 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP18XH103F0SRB TTI: NCP18XH103F0SRB Murata Electronics Availability: 28.000In StockNTC Thermistors PLEASE SEE MURATA'S SUGGESTED ALTERNATE NCU18XH103F6SRB | 28.000In Stock | NCP | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | Reel | ||||||||
Mfr: NCP21XW222J03RA TTI: NCP21XW222J03RA Murata Electronics Availability: 20.000In StockNTC Thermistors 2.2K OHM 5% | 20.000In Stock | NCP | 3950 K | 2.2 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: NCP18WB473J03RB TTI: NCP18WB473J03RB Murata Electronics Availability: 472.000In StockNTC Thermistors 47K OHM 5% | 472.000In Stock | NCP | 4050 K | 47 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP03WF104F05RL TTI: NCP03WF104F05RL Murata Electronics Availability: 105.000In StockNTC Thermistors 100K OHM 1% | 105.000In Stock | NCP | 4250 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: NCP03WB473E05RL TTI: NCP03WB473E05RL Murata Electronics Availability: 120.000In StockNTC Thermistors 47K OHM 3% | 120.000In Stock | NCP | 4050 K | 47 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: NCP15XW222J03RC TTI: NCP15XW222J03RC Murata Electronics Availability: 10.000In StockNTC Thermistors 2.2K OHM 5% | 10.000In Stock | NCP | 3950 K | 2.2 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP15XW153J03RC TTI: NCP15XW153J03RC Murata Electronics Availability: 30.000In StockNTC Thermistors 15 K OHM 5% | 30.000In Stock | NCP | 3950 K | 15 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel |