Panasonic - Thermistors - NTC
260 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERT-J0ET222H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 4500 K | 2.2 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0ET472H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 4500 K | 4.7 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Not Available Online | ERTJ | 4500 K | 4.7 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ERT-J0EP104J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 100kOhms 5% NTC Thermistor | Not Available Online | ERTJ | 4050 K | 100 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EP104H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 100kOhms 3% NTC Thermistor | Not Available Online | ERTJ | 4050 K | 100 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EG103JM TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 R25 10Kohms 5% B(25/50) 3380K+/-1% | Not Available Online | ERTJ | 3380 K | 10 kOhms | 66 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||
Mfr: ERT-J1VG103FM TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0603 R25 10kOhms 1% B(25/50) 3380K+/-1% | Not Available Online | ERTJ | 3380 K | 10 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: ERT-J1VG103JM TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0603 R25 100Kohms 5% B(25/50) 3380K+/-1% | Not Available Online | ERTJ | 10 kOhms | 100 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: ERT-J1VV104GM TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0603 R25 100Kohms 2% B(25/50) 4700k+/-1% | Not Available Online | ERTJ | 100 kOhms | 100 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: ERT-J1VV104JM TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0603 R25 100Kohms 5% B(25/50) 4700k+/-1% | Not Available Online | ERTJ | 4700 K | 100 kOhms | 100 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: ERT-J0ER104HM TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 R25 100Kohms 3% B(25/50) 4250K+/-1% | Not Available Online | ERTJ | 4300 K | 100 kOhms | 66 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||
Not Available Online | ERTJ | 2750 K | 33 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ERT-J1VV473H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 4700 K | 47 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Not Available Online | ERTJ | 4700 K | 47 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ERT-J1VV683H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 4250 K | 68 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-JZEP473J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 47KOhms 5% THERMISTOR NTC | Not Available Online | ERTJ | 47 kOhms | 33 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: ERT-JZEV104J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 4700 K | 100 kOhms | 33 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: ERT-J1VT332H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 4500 K | 3.3 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J0EA220J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 22Ohms 5% THERMISTOR NTC | Not Available Online | ERTJ | 2750 K | 22 Ohms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EA151J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 150Ohms 5% THERMISTOR NTC | Not Available Online | ERTJ | 2800 K | 150 Ohms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EA680J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 68Ohms 5% THERMISTOR NTC | Not Available Online | ERTJ | 2800 K | 68 Ohms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EV104H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 100KOhms 3% THERMISTOR NTC | Not Available Online | ERTJ | 4700 K | 100 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EV154J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 150KOhms 5% THERMISTOR NTC | Not Available Online | ERTJ | 4700 K | 150 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EV473J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 47KOhms 5% THERMISTOR NTC | Not Available Online | ERTJ | 4700 K | 47 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0ET104J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 100KOhms 5% THERMISTOR NTC | Not Available Online | ERTJ | 4500 K | 100 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel |