ABRACON - Thermistors - NTC
103 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ABRACON Availability: Not Available OnlineNTC Thermistors 0.15kOhms +/-5% -55C +125C 100mW | Not Available Online | ABNTC | 3380 K | 150 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineNTC Thermistors 0.68kOhms +/-5% -55C +125C 100mW | Not Available Online | ABNTC | 3450 K | 680 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineNTC Thermistors 3.3kOhms +/-5% -55C +125C 100mW | Not Available Online | ABNTC | 3950 K | 3.3 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel |