Amphenol - Thermistors - NTC
1.247 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DC95H303VN TTI: DC95H303VN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 30KOhm +/-.1C Epoxy Interchangeable Chip | 0In Stock | DC95 | 30000 K | 30 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||
Mfr: JNI103C4R2L151S TTI: JNI103C4R2L151S Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC THERMISTOR | 0In Stock | SMF | 3435 K | 10 kOhms | 2 % | SMD/SMT | - 40 C | + 105 C | Bulk | |||||||||||
Mfr: SC30F103AN TTI: SC30F103AN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC THERMISTOR | 0In Stock | SC30 | 3969 K | 10 kOhms | 30 mW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 105 C | 0.81 mm | 38 mm | 0.81 mm | Bulk | ||||||
Mfr: DC95F103VN TTI: DC95F103VN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10KOhm +/-.1C Epoxy Interchangeable Chip | 0In Stock | DC95 | 3969 K | 10 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||
Mfr: NHQ104B425T5 TTI: NHQ104B425T5 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC THERMISTOR | 0In Stock | NHQ | 4250 K | 100 kOhms | 1.5 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | Reel | |||||
Mfr: TK95F103VN TTI: TK95F103VN Amphenol Advanced Sensors NTC Thermistors Epoxy Coat 10K Ohm +/- 0.1C 0-70C | 0In Stock | TK95 | 10 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | |||||||
Mfr: TK95G104VN TTI: TK95G104VN Amphenol Advanced Sensors NTC Thermistors Epoxy Coat 100K Ohm +/- 0.1C 0-70C | 0In Stock | TK95 | 100 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 76 mm | 2.4 mm | 7 mm | Bulk | ||||||
Mfr: TG310J34GBNR TTI: TG310J34GBNR Amphenol Advanced Sensors NTC Thermistors NTC Thermistors Chip in Glass 10Kohm | 0In Stock | 3434 K | 10 kOhms | 750 uW | 5 % | PCB Mount | Radial | - 40 C | + 300 C | 1.3 mm | 65 mm | 1.3 mm | 2.2 mm | Bulk | ||||||
Mfr: EC95F103VN TTI: EC95F103VN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy Coat 10K Ohm +/- 0.1C 0-70C | 0In Stock | EC95 | 10000 K | 10 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | ||||||
Mfr: EC95G104VN TTI: EC95G104VN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy Coat 100K Ohm +/- 0.1C 0-70C | 0In Stock | EC95 | 100000 K | 100 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | ||||||
Mfr: AL03006-1847-76-G1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Diode +-10% Tolerance | 0In Stock | GE | 3553 K | 3 kOhms | 10 % | PCB Mount | Axial | - 50 C | + 204 C | DO-35-2 | 1.9 mm | 62.33 mm | 1.9 mm | Bulk | ||||||
0In Stock | DC95 | 50000 K | 50 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | |||||||
Not Available Online | DK | 3960 K | 100 kOhms | 25 mW | 10 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Mfr: 03006-29.1K-97-G100 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Glass Encapsulated +-10% Tolerance | 0In Stock | MELF | 3952 K | 50 kOhms | 25 mW | 10 % | PCB Mount | SMD/SMT | - 50 C | + 204 C | SOD-80 | 1.7 mm | 3.71 mm | 1.7 mm | Bulk | |||||
Mfr: DKF103N5 TTI: Not Assigned Amphenol Advanced Sensors NTC Thermistors Glass Encapsulated 10K Ohm +/- 5% 25C | 0In Stock | DK | 3960 K | 10 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | ||||
Mfr: MC65F103B TTI: Not Assigned Amphenol Advanced Sensors NTC Thermistors 10kOhms see data sheet for tolerance | 0In Stock | MC65 | 10000 K | 10 kOhms | 500 uW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Bulk | ||||||
0In Stock | DK | 3960 K | 50 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
0In Stock | DK | 3960 K | 30 kOhms | 25 mW | 10 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Mfr: RL0503-5820-97-MS TTI: Not Assigned Amphenol Advanced Sensors NTC Thermistors Temp Sensor 1 Deg Accuracy | 0In Stock | MS | 10 kOhms | 2 % | PCB Mount | Radial | - 50 C | + 150 C | 2.41 mm | 28.7 mm | 6.35 mm | Bulk | ||||||||
Mfr: MA100BF103A TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10kOhms see data sheet for tolerance | 0In Stock | MA100 | 3969 K | 10 kOhms | 0.05 C | Off-Board | Wire Lead | 0 C | + 50 C | Probe | 0.768 mm | 9.52 mm | 0.768 mm | Bulk | 504439 | |||||
Not Available Online | DK | 3960 K | 20 kOhms | 25 mW | 10 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Mfr: MA100GG232C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 2252Ohms see data sheet for tolerance | 0In Stock | MA100 | 3969 K | 2.252 kOhms | 0.15 C | Off-Board | Wire Lead | 0 C | + 50 C | Probe | 2.03 mm | 9.52 mm | 2.03 mm | Bulk | 504466 | |||||
Mfr: RL1005-5744-103-SA TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors RL1005-5744-103-SA | 0In Stock | SA | 4073 K | 10 kOhms | 1 mW | 1 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | 3.3 mm | Bulk | ||||
Mfr: CTTS-203856-S02 TTI: Not Assigned Amphenol Advanced Sensors NTC Thermistors FL Flex Series Low NTC Temp Sensor | Not Available Online | 3936 K | 10 kOhms | 3 % | Off-Board | FFC - Flat Flexible Circuit | - 40 C | + 80 C | 61 mm | 3.2 mm | 1 mm | Bulk | ||||||||
Mfr: NKA272C1B1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors Chip with solder-coated wires, 2700KOhm +/-1% @ 25 C | Not Available Online | NKA | 3977 K | 2.7 kOhms | 1 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 3 mm | 29.5 mm | AEC-Q200 | Reel | NK272C1B1 |