Amphenol - Thermistors - NTC
1.247 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TH423J41GBNI TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 231.4K Ohm 25Deg C Glass encapsulated | 0In Stock | TH | 230000 K | 231.4 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF194H00-00D0 | ||||
0In Stock | SC50 | 10 kOhms | 500 uW | 0.2 C | Off-Board | Wire Lead | - 40 C | + 150 C | 1.5 mm | 38 mm | 1.5 mm | Bulk | ||||||||
Mfr: TH513J45GBSN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH513J45GBSN | 0In Stock | TH | 1300 K | 1.388 mOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF204H00-00D0 | ||||
Mfr: TH513J45GBSN-E TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH513J45GBSN-E | 0In Stock | TH | 1300 K | 1.388 mOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF205H00-00D0 | ||||
0In Stock | SC50 | 50 kOhms | 500 uW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 150 C | 1.5 mm | 38 mm | 1.5 mm | Bulk | ||||||||
0In Stock | SC30 | 100 kOhms | 400 uW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 150 C | 0.81 mm | 38 mm | 0.81 mm | Bulk | ||||||||
0In Stock | SC30 | 100 kOhms | 400 uW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 150 C | 0.81 mm | 38 mm | 0.81 mm | Bulk | ||||||||
0In Stock | SC30 | 10 kOhms | 400 uW | 0.2 C | Off-Board | Wire Lead | - 40 C | + 150 C | 0.81 mm | 38 mm | 0.81 mm | Bulk | ||||||||
Mfr: DC95Y104WN TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors 100KOhm +/-.2C Epoxy Interchangeable Chip | Not Available Online | DC95 | 100000 K | 100 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | Bulk | |||||||
0In Stock | TK95 | 50000 K | 50 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | 0 C | + 70 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | |||||||
Mfr: NHQ502B355T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC SURF MOU CHIP 1206 10% | 0In Stock | NHQ | 3550 K | 5 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | Reel | ||||||
Not Available Online | 39 kOhms | 60 mW | 10 % | Off-Board | Wire Lead | - 25 C | + 125 C | 1.5 mm | 6.3 mm | |||||||||||
Mfr: RL1009-5820-97-S64 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10K OHM 10% Epox | 0In Stock | RL | 3972 K | 10 kOhms | 2.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | 4.32 mm | |||||
Mfr: RL2004-582-97-S41 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 1K OHM 10% EPOX | 0In Stock | RL | 3972 K | 10 kOhms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | 3.3 mm | |||||
Mfr: UBC30F103XN-L10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Chip Thermistor -20C to +70C | 0In Stock | |||||||||||||||||||
Mfr: SC50G104WH TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 50 K Ohm Below 0 to 70Deg C | 0In Stock | SC50 | 4252 K | 100 kOhms | 50 mW | 0.2 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.5 mm | 38 mm | 1.5 mm | |||||||
0In Stock | DC95 | 2000 K | 2.252 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | |||||||
0In Stock | DC95 | 10000 K | 100 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | |||||||
Mfr: NHQMM333B400T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0603 Size 33K Ohm +/-10% 25C | 0In Stock | NHQMM | 4000 K | 33 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | Reel | ||||||
Mfr: NHQMM683B400T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0603 Size 68K Ohm +/-10% 25C | 0In Stock | NHQMM | 4000 K | 68 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | Reel | ||||||
Mfr: NHQMM154B425T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0603 Size 150k Ohm +/-10% 25C | 0In Stock | NHQMM | 4250 K | 150 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | Reel | ||||||
0In Stock | DC95 | 2000 K | 2 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | |||||||
Mfr: RL2012-5506-120-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors DIA .22 Ohm 10K | Not Available Online | RL20 | 4356 K | 10 kOhms | 7.2 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | 5.33 mm | Bulk | ||||
Mfr: RL2004-89.1-85-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors D85 Material +-10% Tolerance | 0In Stock | RL20 | 3772 K | 150 Ohms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | Bulk | |||||
0In Stock | DC95 | 100000 K | 100 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk |