Amphenol - Thermistors - NTC
1.247 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NKA502C1R5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Chip with solder-coated wires, 5KOhm +/-5% @ 25 C | 0In Stock | NKA | 3977 K | 5 kOhms | 5 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 3 mm | 29.5 mm | AEC-Q200 | Bulk | NK502C1R5 | |||||
Mfr: TH225J37GBSN TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors 2.545K Ohm 25Deg C Glass encapsulated | Not Available Online | TH | 2500 K | 2.545 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF034H00-00D0 | ||||
Mfr: TH248H39GSSN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH248H39GSSN | 0In Stock | TH | 4800 K | 4.8 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF045H00-00C0 | ||||
Mfr: TH248S39GSNI TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH248S39GSNI | 0In Stock | TH | 4800 K | 4.8 kOhms | 25 mW | 1.5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF043H00-00S0 | ||||
Mfr: TH253J34GBSN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 5.369K Ohm 25Deg C Glass encapsulated | 0In Stock | TH | 5300 K | 5.369 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | 4.2 mm | Bulk | DIF052H00-00D0 | |||
Mfr: TH297G39FSSN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH297G39FSSN | 0In Stock | TH | 9700 K | 9.7 kOhms | 25 mW | 2 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF211H00-00B0 | ||||
Mfr: TH349G39GBPS TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH349G39GBPS | 0In Stock | TH | 49000 K | 49.12 kOhms | 25 mW | 2 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF118H00-00B0 | ||||
Mfr: BR16KA223N TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 22K OHM 25% ADJACENT | 0In Stock | BR | 3529 K | 22 kOhms | 120 uW | 25 % | Off-Board | Wire Lead | - 80 C | + 300 C | 0.41 mm | 7.9 mm | 0.41 mm | |||||||
Mfr: CIF111C00-00D0 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC SurfMountchip 1206 size 15000 ohms | 0In Stock | CIF | PCB Mount | SMD/SMT | 1206 (3216 metric) | |||||||||||||||
0In Stock | AIR | 4073 K | 10 kOhms | 2.5 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 6.35 mm | 152 mm | 6.35 mm | ||||||||
Mfr: MA100BF103BN TTI: Not Assigned Amphenol Advanced Sensors NTC Thermistors 0.030" OD Cap 10K Ohm +/-0.1C 37C | 0In Stock | MA100 | 3969 K | 10 kOhms | 0.1 C | Off-Board | Wire Lead | 0 C | + 50 C | Probe | 0.768 mm | 9.52 mm | 0.768 mm | Bulk | ||||||
Mfr: MA100GG103CN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0.080" OD Cap 10K Ohm +/-0.15C 37C | 0In Stock | MA100 | 3969 K | 10 kOhms | 0.15 C | Off-Board | Wire Lead | 0 C | + 50 C | Probe | 2.03 mm | 9.52 mm | 2.03 mm | Bulk | 508130 | |||||
Mfr: RL1009-5820-97-S53 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10K OHM 10% Epox | 0In Stock | RL | 3972 K | 10 kOhms | 2.5 mW | 8.8 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | ||||||
Mfr: TH349J39GSSN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH349J39GSSN | 0In Stock | TH | 49000 K | 49.12 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF213H00-00D0 | ||||
Mfr: TH350J39GBPS TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH350J39GBPS | 0In Stock | TH | 50000 K | 50 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF144H00-00D0 | ||||
Mfr: NHQM103B375T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors 0805 Size 10K Ohm +/-10% 25C | Not Available Online | NHQM | 3750 K | 10 kOhms | 1.5 mW | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
0In Stock | JIC | 3977 K | 10 kOhms | - 50 C | + 105 C | Bulk | ||||||||||||||
0In Stock | EC95 | 10000 K | 10 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | |||||||
Mfr: NHQM104B425T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0805 Size 100k Ohm +/-10% 25C | 0In Stock | NHQM | 4250 K | 100 kOhms | 1.5 mW | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
0In Stock | C100 | 10 kOhms | 1 mW | 5 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||||
Mfr: 03006-331.8-55-G100 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors Glass Encapsulated +-10% Tolerance | Not Available Online | MELF | 2983 K | 500 Ohms | 25 mW | 10 % | PCB Mount | SMD/SMT | - 50 C | + 204 C | SOD-80 | 1.7 mm | 3.71 mm | 1.7 mm | Bulk | |||||
0In Stock | MC65 | 10000 K | 10 kOhms | 500 uW | 0.15 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Bulk | |||||||
Mfr: SC30F103VN-L150 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0.032" OD cap, insulated leads 6" (150mm) , 10K 0.1C from 0C-70C | 0In Stock | SC30 XL | 3969 K | 10 kOhms | 30 mW | Free Hanging | Wire Lead | - 40 C | + 105 C | 0.032 in | 6 in | Bulk | ||||||||
Mfr: CTTS-203856-F04 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | 3936 K | 10 kOhms | 3 % | Off-Board | FFC - Flat Flexible Circuit | - 40 C | + 80 C | 500 mm | 3.2 mm | 10 mm | Bulk | ||||||||
Not Available Online | DK | 3540 K | 10 kOhms | 25 mW | 10 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk |