Amphenol - Thermistors - NTC
1.247 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NKA103C5R1C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors HarshEnviroChipTherm 10000oHmMatSys5 | 0In Stock | CR1 | 3740 K | 10 kOhms | 2.2 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 170 C | 3 mm | 45 mm | 3 mm | Bulk | ||||||
Mfr: NKA272C1R2C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Insulated chip & leads, 2.7KOhm +/-2% @ 25 C | 0In Stock | CR1 | 3977 K | 2.7 kOhms | 2.2 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 45 mm | 3 mm | AEC-Q100 | Bulk | |||||
Mfr: NKA103C1R2C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Insulated chip & leads, 10KOhm +/-2% @ 25 C | 0In Stock | CR1 | 3435 K | 10 kOhms | 2.2 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 45 mm | 3 mm | AEC-Q100 | Bulk | |||||
Mfr: NKA102C7R10C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors HarshEnviroChipTherm 1000oHmMatSys7 | 0In Stock | CR1 | 3977 K | 1 kOhms | 2.2 mW | 10 % | Off-Board | Wire Lead | - 40 C | + 170 C | 3 mm | 45 mm | 3 mm | Bulk | ||||||
Mfr: NKA103C4AR10C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Insulated chip & leads, 10KOhm +/-10% @ 25 C | 0In Stock | CR1 | 3435 K | 10 kOhms | 2.2 mW | 10 % | Off-Board | Wire Lead | - 40 C | + 170 C | 3 mm | 45 mm | 3 mm | AEC-Q100 | Bulk | |||||
Mfr: NKA103C5R10C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors HarshEnviroChipTherm 10000oHmMatSys5 | 0In Stock | CR1 | 3740 K | 10 kOhms | 2.2 mW | 10 % | Off-Board | Wire Lead | - 40 C | + 170 C | 3 mm | 45 mm | 3 mm | Bulk | ||||||
Mfr: NKA123C5R10C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors HarshEnviroChipTherm 12000oHmMatSys5 | 0In Stock | CR1 | 3740 K | 12 kOhms | 2.2 mW | 10 % | Off-Board | Wire Lead | - 40 C | + 170 C | 3 mm | 45 mm | 3 mm | Bulk | ||||||
Mfr: NKA503C8R10C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors HarshEnviroChipTherm 50000oHmMatSys8 | 0In Stock | CR1 | 3977 K | 50 kOhms | 2.2 mW | 10 % | Off-Board | Wire Lead | - 40 C | + 170 C | 3 mm | 45 mm | 3 mm | Bulk | ||||||
Mfr: TH420J34GDNI TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 200K Ohm 25Deg C Glass encapsulated | 0In Stock | TH | 200000 K | 200 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF180H00-00D0 | ||||
Mfr: TH423H41GBNI TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH423H41GBNI | 0In Stock | TH | 230000 K | 230 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF188H00-00C0 | ||||
Mfr: TH423H41GGNI TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH423H41GGNI | 0In Stock | TH | 230000 K | 231.4 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF018H004-00A1 DIF190H00-00C0 | ||||
Mfr: TH423J41GBNI TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 231.4K Ohm 25Deg C Glass encapsulated | 0In Stock | TH | 230000 K | 231.4 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF194H00-00D0 | ||||
0In Stock | SC50 | 10 kOhms | 500 uW | 0.2 C | Off-Board | Wire Lead | - 40 C | + 150 C | 1.5 mm | 38 mm | 1.5 mm | Bulk | ||||||||
Mfr: TH513J45GBSN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH513J45GBSN | 0In Stock | TH | 1300 K | 1.388 mOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF204H00-00D0 | ||||
Mfr: TH513J45GBSN-E TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH513J45GBSN-E | 0In Stock | TH | 1300 K | 1.388 mOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF205H00-00D0 | ||||
0In Stock | SC50 | 50 kOhms | 500 uW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 150 C | 1.5 mm | 38 mm | 1.5 mm | Bulk | ||||||||
0In Stock | SC30 | 100 kOhms | 400 uW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 150 C | 0.81 mm | 38 mm | 0.81 mm | Bulk | ||||||||
0In Stock | SC30 | 100 kOhms | 400 uW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 150 C | 0.81 mm | 38 mm | 0.81 mm | Bulk | ||||||||
0In Stock | SC30 | 10 kOhms | 400 uW | 0.2 C | Off-Board | Wire Lead | - 40 C | + 150 C | 0.81 mm | 38 mm | 0.81 mm | Bulk | ||||||||
Mfr: DC95Y104WN TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors 100KOhm +/-.2C Epoxy Interchangeable Chip | Not Available Online | DC95 | 100000 K | 100 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | Bulk | |||||||
0In Stock | TK95 | 50000 K | 50 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | 0 C | + 70 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | |||||||
Mfr: NHQ502B355T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC SURF MOU CHIP 1206 10% | 0In Stock | NHQ | 3550 K | 5 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | Reel | ||||||
Not Available Online | 39 kOhms | 60 mW | 10 % | Off-Board | Wire Lead | - 25 C | + 125 C | 1.5 mm | 6.3 mm | |||||||||||
Mfr: RL1009-5820-97-S64 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10K OHM 10% Epox | 0In Stock | RL | 3972 K | 10 kOhms | 2.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | 4.32 mm | |||||
Mfr: RL2004-582-97-S41 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 1K OHM 10% EPOX | 0In Stock | RL | 3972 K | 10 kOhms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | 3.3 mm |