Amphenol - Thermistors - NTC
1.247 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TK95 | 5000 K | 5 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | 0 C | + 70 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | |||||||
Mfr: EC95F302WN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy Coat 30K Ohm +/- 0.2C 0-70C | 0In Stock | EC95 | 3000 K | 3 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | ||||||
Mfr: NHQ203B400T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC SURF MOU CHIP 1206 10% | 0In Stock | NHQ | 4000 K | 20 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | Reel | ||||||
Mfr: NHQ472B355T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC SURF MOU CHIP 1206 5% | 0In Stock | NHQ | 3550 K | 4.7 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | Reel | ||||||
Mfr: NHQ473B400T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC SURF MOU CHIP 1206 10% | 0In Stock | NHQ | 4000 K | 47 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | Reel | ||||||
Mfr: NHQ504B435T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC SURF MOU CHIP 1206 10% | 0In Stock | NHQ | 4350 K | 500 kOhms | 1.5 mW | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | Reel | |||||
0In Stock | TK95 | 10000 K | 10 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | 0 C | + 70 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | |||||||
Mfr: DC95F502VN TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors 5KOhm +/-.1C Epoxy Interchangeable Chip | Not Available Online | DC95 | 3969 K | 5 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||
Mfr: DC95Y103ZN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10KOhm +/-.2C Epoxy Interchangeable Chip | 0In Stock | DC95 | 10000 K | 10 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||
Mfr: NHQ154B425T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC SURF MOU CHIP 1206 | 0In Stock | NHQ | 4250 K | 150 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | Reel | ||||||
Mfr: NKA303C8R2C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors HarshEnviroChipTherm 30000oHmMatSys8 | 0In Stock | CR1 | 3977 K | 30 kOhms | 2.2 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 170 C | 3 mm | 45 mm | 3 mm | Bulk | ||||||
Mfr: NKA501C2AR10C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors HarshEnviroChipTherm 500oHmMatSys2A | 0In Stock | CR1 | 3627 K | 500 Ohms | 2.2 mW | 10 % | Off-Board | Wire Lead | - 40 C | + 170 C | 3 mm | 45 mm | 3 mm | Bulk | ||||||
Mfr: NKA501C7R10C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors HarshEnviroChipTherm 500oHmMatSys7 | 0In Stock | CR1 | 3977 K | 500 kOhms | 2.2 mW | 10 % | Off-Board | Wire Lead | - 40 C | + 170 C | 3 mm | 45 mm | 3 mm | Bulk | ||||||
Mfr: TH410J42GBSN-T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | TH | 4014 K | 100 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | 4.2 mm | Reel | DIF016H001-00A1 DIF156H0000D0 | |||
0In Stock | EC95 | 10000 K | 10 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | |||||||
Mfr: TH410J40GBSN-T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 100K Ohm 25Deg C Glass encapsulated | 0In Stock | TH | 100000 K | 100 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Reel | DIF015H006-00A1 DIF155H00-00D0 | ||||
Mfr: EC95F232ZN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy Coat 2252 Ohm +/- 0.2C 0-100C | 0In Stock | EC95 | 2.252 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | |||||||
Mfr: EC95F502ZN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy Coat 5K Ohm +/- 0.2C 0-100C | 0In Stock | EC95 | 5 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | |||||||
Mfr: EC95Y103ZN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy Coat 10K Ohm +/- 0.2C 0-100C | 0In Stock | EC95 | 10 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | |||||||
Mfr: NDP202C2R1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy insulated lead 2KOhm +/- 1% @ 25 C | 0In Stock | NDP | 3540 K | 2 kOhms | 1 % | Off-Board | Wire Lead | - 40 C | + 125 C | 2.4 mm | 65 mm | Bulk | ||||||||
0In Stock | SC30 | 30 kOhms | 400 uW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 150 C | 0.81 mm | 38 mm | 0.81 mm | Bulk | ||||||||
Mfr: TH350H39GBNI TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH350H39GBNI | 0In Stock | TH | 3952 K | 50 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | 4.2 mm | Bulk | DIF140H00-00C0 | |||
Mfr: TH350H39GBSN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH350H39GBSN | 0In Stock | TH | 50000 K | 50 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF136H00-00C0 | ||||
Mfr: TH310F39GASN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Glass encapsulated 10.0K ,1% @ 25C | 0In Stock | TH | 3933 K | 10 kOhms | 25 mW | 1 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 4.2 mm | |||||||
Mfr: RL2008-39.6K-150-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 70K Ohm +/-10% Bare Disc Uninsulate lead | 0In Stock | RL20 | 4220 K | 70 kOhms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | Bulk |