112 - Honeywell - Thermistors - NTC
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 112-102EAJ-B01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 1KOhm 20%,LRG BEAD Thermistor NTC | 0In Stock | 112 | 3518 K | 1 kOhms | 400 uW | 20 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 1.14 mm | 9.6 mm | 1.14 mm | 1.14 mm | ||||
Mfr: 112-103FAJ-B01 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors 10KOhm 20% Thermisto w/adjacent leads | Not Available Online | 112 | 3669 K | 10 kOhms | 400 uW | 20 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 1.14 mm | 9.6 mm | 1.14 mm | 1.14 mm | ||||
Mfr: 112-202EAJ-B01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 2KOhm 20%,LRG BEAD Thermistor NTC | 0In Stock | 112 | 2 kOhms | 20 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 1.14 mm | |||||||||
Mfr: 112-104KAJ-B01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 100KOhm 20% LRG BEAD Thermistor NTC | 0In Stock | 112 | 4268 K | 100 kOhms | 400 uW | 20 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 1.14 mm | 9.6 mm | 1.14 mm | 1.14 mm | ||||
Mfr: 112-503JAJ-B01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 50KOhm 20%,LRG BEAD Thermistor NTC | 0In Stock | 112 | 50 kOhms | 20 % | Off-Board | Radial | - 60 C | + 300 C | Bead | 1.14 mm | |||||||||
Mfr: 112-105PAJ-B01 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors 1M Ohm 20% Thermistor NTC | Not Available Online | 112 | 1 MOhms | 20 % | PCB Mount | Axial | - 60 C | + 300 C |