NJ28 - KYOCERA AVX - Thermistors - NTC
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.000In Stock | NJ28 | 3965 K | 10 kOhms | 160 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Bulk | |||||
5.000In Stock | NJ28 | 3965 K | 3 kOhms | 160 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Bulk | |||||
0In Stock | NJ28 | 4380 K | 100 kOhms | 160 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | Bulk | |||||||||
0In Stock | NJ28 | 4250 K | 50 kOhms | 160 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Reel | |||||
0In Stock | NJ28 | 3965 K | 10 kOhms | 160 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Reel | |||||
0In Stock | NJ28 | 3 kOhms | 160 mW | 2 % | PCB Mount | Radial | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | NJ28 | 3965 K | 5 kOhms | 160 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Bulk | |||||
0In Stock | NJ28 | 4235 K | 20 kOhms | 160 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Reel | |||||
0In Stock | NJ28 | 3625 K | 2 kOhms | 160 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Reel | |||||
0In Stock | NJ28 | 3 kOhms | 160 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | NJ28 | 3625 K | 2 kOhms | 160 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Reel | |||||
Mfr: NJ28NA0103F-- TTI: NJ28NA0103F-- KYOCERA AVX Availability: 0In StockNTC Thermistors 10K OHM 1% NTC | 0In Stock | NJ28 | Bulk | ||||||||||||||||
Not Available Online | NJ28 | ||||||||||||||||||
Not Available Online | NJ28 | Bulk | |||||||||||||||||
Mfr: NJ28MA0502G TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNTC Thermistors NTC LEADED NTC LEADED | Not Available Online | NJ28 | 3965 K | 5 kOhms | 2 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | |||||||||
Not Available Online | NJ28 | Bulk |