Littelfuse - Thermistors - NTC
1.191 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | USP | Bulk | ||||||||||||||||||
Not Available Online | USX | |||||||||||||||||||
Not Available Online | TC | 3892 K | 3 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | |||||||||||
0In Stock | USP | 10 kOhms | 0.01 C | - 55 C | + 105 C | Bulk | ||||||||||||||
Not Available Online | LR | 4250 K | 200 kOhms | 400 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 0.126 in | 0.063 in | 0.05 in | Bulk | ||||||
Not Available Online | PS | 3892 K | 1 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.125 in | Bulk | ||||||||||
Not Available Online | RA | 3300 K | 1 kOhms | 40 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 0.0394 in | 0.0197 in | 0.028 in | |||||||
Not Available Online | SM | 3892 K | 100 kOhms | 0.5 C | PCB Mount | SMD/SMT | - 55 C | + 220 C | 0.06 in | 0.135 in | ||||||||||
Not Available Online | USP | 10 kOhms | 0.1 C | - 55 C | + 105 C | Bulk | ||||||||||||||
Not Available Online | USP | - 55 C | + 100 C | |||||||||||||||||
Not Available Online | NPPSJ282G3T1NA001 | |||||||||||||||||||
0In Stock | 4286 K | 20 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | Bulk | ||||||||||||
0In Stock | 3320 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | Bulk | |||||||||||
Not Available Online | 3435 K | 10 kOhms | 1 % | PCB Mount | Wire Lead | + 105 C | 0.25 in | 3 in | CUST_EL_TMP_SENS-0 5025-01026 | |||||||||||
0In Stock | 3892 K | 10 kOhms | 1 % | PCB Mount | Axial | - 80 C | + 300 C | DO-35-2 | Bulk | |||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | USP15299 | |||||||||||||||||||
Not Available Online | GET | 4140 K | 1 mOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
Not Available Online | USP | |||||||||||||||||||
Not Available Online | WM | 3892 K | 15 kOhms | 1 C | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | Bulk | ||||||||
0In Stock | LC | 3892 K | 50 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | |||||||||||
Not Available Online | RA | 4000 K | 30 kOhms | 40 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 0.0394 in | 0.0197 in | 0.028 in | Bulk | ||||||
0In Stock | BC | 3892 K | 20 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0.03 in | 0.03 in | 0.015 in | Reel | ||||||||
Not Available Online | GET | 4040 K | 100 kOhms | 10 % | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 0.16 in | Bulk | |||||||||
Not Available Online | USX | 4020 K | 10 kOhms | 5 % | PCB Mount | Axial | - 20 C | + 45 C | 0.075 in | 0.15 in | Reel |