Littelfuse - Thermistors - NTC
1.191 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DC | 3892 K | 3 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.125 in | |||||||||||
Not Available Online | HM | 3892 K | 20 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.0603 in | 0.135 in | Bulk | ||||||||
0In Stock | GET | 3892 K | 15 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
Not Available Online | 3892 K | 2 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | 0.11 in | 0.17 in | Bulk | ||||||||||
0In Stock | GET | 4140 K | 2 mOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | 4584 K | 3.7 mOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | NGD3375K4R2NLB001 | |||||||
0In Stock | GET | 3453 K | 4 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
Not Available Online | MM | 3575 K | 10 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MicroMELF-2 | 0.053 in | 0.075 in | Bulk | ||||||||
Not Available Online | SB | 4140 K | 20 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MELF-2 | 0.06 in | 0.135 in | Bulk | ||||||||
Not Available Online | SM | 3575 K | 4.7 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | 0.06 in | 0.06 in | Bulk | ||||||
0In Stock | DC | 3575 K | 10 kOhms | 2 % | PCB Mount | Radial | - 55 C | + 150 C | 0.125 in | 1 in | 0.125 in | 0.125 in | Bulk | NXUJ103G3M1NFA001 | ||||||
0In Stock | GP | 3977 K | 10 kOhms | 1 % | PCB Mount | Radial | - 40 C | + 300 C | 0.06 in | 1.135 in | 0.06 in | 0.135 in | Bulk | |||||||
0In Stock | USUR1000 | 3892 K | 10 kOhms | 20 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.215 in | 6 in | 0.28 in | 0.615 in | Bulk | ||||||
0In Stock | GL | 3499 K | 5 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 0.07 in | 1 in | ||||||||||
0In Stock | USUR | 3892 K | 2.2 kOhms | 20 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | |||||||||
Not Available Online | 102BG1J-R0 | 50 kOhms | 1 % | PCB Mount | Axial | DO-34 | Bulk | |||||||||||||
Not Available Online | GL | 3348 K | 1 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 0.07 in | 1.5 in | 0.07 in | 0.5 in | Bulk | |||||||
0In Stock | GL | 4263 K | 100 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 0.07 in | 1.5 in | 0.07 in | 0.5 in | Bulk | |||||||
Not Available Online | 102BG1J-R0 | 10 kOhms | 10 % | PCB Mount | Axial | DO-34 | Bulk | |||||||||||||
0In Stock | USUR | 3892 K | 1 kOhms | 20 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | ||||||||
Not Available Online | 102BG1J-R0 | - 55 C | + 300 C | Bulk | ||||||||||||||||
Not Available Online | USP | |||||||||||||||||||
0In Stock | USUR | 3892 K | 20 kOhms | 20 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | ||||||||
0In Stock | USUR | 3892 K | 2.2 kOhms | 20 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | ||||||||
0In Stock | USUR | 3892 K | 2.2 kOhms | 20 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk |