Littelfuse - Thermistors - NTC
1.191 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 10 kOhms | 1 % | PCB Mount | Axial | DO-34 | Bulk | ||||||||||||||
0In Stock | USUG1000 | 3892 K | 1 kOhms | 20 mW | 2 % | PCB Mount | Axial | - 40 C | + 150 C | DO-35-2 | 0.16 in | |||||||||
0In Stock | USUR | 3892 K | 1 kOhms | 20 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | ||||||||
0In Stock | USUR | 3892 K | 10 kOhms | 20 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | ||||||||
0In Stock | USUR | 3892 K | 3 kOhms | 20 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | ||||||||
0In Stock | USUR | 3892 K | 3 kOhms | 20 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | ||||||||
0In Stock | USUR | 3892 K | 30 kOhms | 20 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | ||||||||
Not Available Online | KC | 3892 K | 10 kOhms | 1 % | PCB Mount | Wire Lead | - 55 C | + 135 C | Bead | 0.0095 in | 1.5 in | 0.0095 in | 0.0095 in | Bulk | ||||||
Not Available Online | USP | |||||||||||||||||||
Not Available Online | LC | 3892 K | 5 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | Bulk | ||||||||||
0In Stock | PW | 3892 K | 10 kOhms | 0.5 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | Bulk | ||||||||||
0In Stock | GET | 3892 K | 50 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
Not Available Online | GET | 4140 K | 100 kOhms | 10 % | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 0.16 in | Bulk | |||||||||
0In Stock | GET | 3892 K | 150 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | GET | 3419 K | 1.8 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | GET | 3892 K | 20 kOhms | 1 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 0.16 in | Bulk | ||||||||
0In Stock | GET | 2941 K | 500 Ohms | 10 % | PCB Mount | Axial | - 55 C | + 220 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | GET | 4140 K | 500 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | |||||||
0In Stock | GET | 4640 K | 5 mOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | USP | 3892 K | 10 kOhms | 1 % | Off-Board | Wire Lead | - 55 C | + 125 C | 0.02 in | 12.15 in | 0.02 in | 0.15 in | Bulk | NPTSA103F3T1NE001 | ||||||
Not Available Online | WM | 3892 K | 10 kOhms | 1 C | PCB Mount | SMD/SMT | - 55 C | + 220 C | 0.06 in | 0.135 in | 0.06 in | 0.06 in | Bulk | NSSM103M3T1NHB001 | ||||||
0In Stock | LC | 3892 K | 3 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | Bulk | ||||||||
0In Stock | GET | 3892 K | 10 kOhms | 2 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | GR | 4263 K | 100 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 300 C | 0.09 in | 0.16 in | Bulk | |||||||||
0In Stock | KC | 3892 K | 50 kOhms | 10 % | Off-Board | Wire Lead | - 55 C | + 135 C | 0.0095 in | 1.5 in | 0.0095 in | 0.0095 in | Bulk |