TDK - Thermistors - NTC
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57541G1104F000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 100kOhm Tol 1% AEC-Q200 | 0In Stock | NTC, glass element | 4092 K | 100 kOhms | 18 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 1.4 mm | 66.5 mm | 1.4 mm | 5 mm | AEC-Q200 | Bulk | B57541G1104F | |||
0In Stock | B57621C5 | 3530 K | 10 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5103J 62 B57621C5103J062 | |||||
Mfr: B57550G1103H000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G1550/ 10 K/ 3% NTC Thermistor | 0In Stock | NTC, glass element | 3478 K, 3450 K, 3492 K | 10 kOhms | 32 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 71 mm | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G1103H | |||
Mfr: B57881S0103J251 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 881/10k/J251 5% NTC Thermistor | 0In Stock | B57881S | 10 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q200 | Reel | B57881S103J251 | |||||
Mfr: B57891M0302J000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/3 K/J 5% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing, M891 | 3 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3 mm | Bulk | B57891M302J | |||||||
0In Stock | B57891M | 1 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M1102J | ||||||||
0In Stock | B57891S | 2.2 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891S222J9 | ||||||||
Mfr: B57620C2103J062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 10K J62 B-3650 NTC Thermistor 0805 | 0In Stock | B57620 | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57620C2103J62 | |||||
Mfr: B57164K0100K000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/10/K 10% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 2900 K | 10 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K100K | ||||
0In Stock | B57164K | 1 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K102J2 | ||||||||
0In Stock | NTC Element, M891, leaded NTC | 220 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K221J52 | ||||||||
0In Stock | NTC Element, M891, leaded NTC | 68 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K680K52 | ||||||||
0In Stock | NTCG | 4100 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103JH103JT1 - | |||||
0In Stock | B57551G1 | 3492 K | 10 kOhms | 32 mW | 1 % | Off-Board | Radial | - 55 C | + 200 C | 1.8 mm | 73.3 mm | 1.8 mm | 6 mm | AEC-Q200 | Bulk | B57551G1103F000 | ||||
Mfr: NTCDS3HG222HC3NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 2.186kOhm 3% B25/85:3392K+-2% | 0In Stock | NTCDS | 3392 K | 2.186 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 1.8 mm | 28 mm | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3HG222HC3NB - | ||
Mfr: NTCDS3KG203HC4NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 20kOhm 3% B25/85:3500K+-2% | 0In Stock | NTCDS | 3500 K | 20 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3KG203HC4NB - | ||
Mfr: NTCDS3LG202HC3NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 2kOhm 3% B25/85:3528K+-2% | 0In Stock | NTCDS | 3528 K | 2 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 1.8 mm | 28 mm | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3LG202HC3NB - | ||
Mfr: NTCDS3SG104HC3NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 100kOhm 3% B25/85:3850K+-2% | 0In Stock | NTCDS | 3850 K | 100 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 1.8 mm | 28 mm | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3SG104HC3NB - | ||
Mfr: NTCG063JF103HTBA TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,3%,0201,125C,ECO | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
0In Stock | L862 | 3560 K | 2 kOhms | 60 mW | 1 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 202F | |||||||
Mfr: NTCSP163JF103FT1H TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,1%,0603,Auto,175C,Glue | 0In Stock | NTCSP | 3453 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 175 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: B57332V5103A260 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors SMD NTC Thermistor 0603 10kOhm 1% B-3455 HT Series | 0In Stock | 3455 K | 10 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 175 C | 1.6 mm | 0.8 mm | 0.9 mm | Reel | |||||||
0In Stock | NTCGP | 3435 K | 10 kOhms | 22.4 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 105 C | 5 mm | 300 mm | 5 mm | 15 mm | AEC-Q200 | Bulk | NTCGP3JH103HCJBAA - | ||||
Mfr: B57364S0200M000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors ICL S364/20 M 21mm | Not Available Online | S364 | 20 Ohms | 5.1 W | 20 % | PCB Mount | Radial | - 55 C | + 170 C | Disc | 21 mm | 7 mm | 28 mm | Bulk | B57364S200M B57364S 200M | |||||
Not Available Online | NTCG | PCB Mount | SMD/SMT | 0402 (1005 metric) | Reel | NTCG104BH332JT1 - |