TDK - Thermistors - NTC
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCGP3JH103HCZCCA TTI: NTCGP3JH103HCZCCA TDK Availability: 4.000In StockNTC Thermistors 10K OHM 3% NTC | 4.000In Stock | NTCGP | 3435 K | 10 kOhms | 24 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 4.2 mm | 400 mm | 7 mm | 16 mm | AEC-Q200 | Reel | NTCGP3JH103HCZCCA - | |||
Mfr: B57401V2103H062 TTI: B57401V2103H062 TDK Availability: 24.000In Stock16.000 On Order Expected 10-Dec-26 NTC Thermistors 10K OHM 3% NTC | 24.000In Stock16.000 On Order Expected 10-Dec-26 | Standard | 3635 K | 10 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57401V2103H62 | ||||
59.000In Stock | NTC, Leaded NTC, lead spacing, M891 | 3560 K | 1.5 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M152J | |||||
0In Stock | NTC Element, M891, leaded NTC | 4300 K | 10 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K103K | |||||
Mfr: B57442V5472J062 TTI: B57442V5472J062 TDK Availability: 60.000In StockNTC Thermistors 4K7 OHM 5% NTC | 60.000In Stock | Automotive | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57442V5472J62 | ||||||||||||
Mfr: NTCG203EH471JT1 TTI: NTCG203EH471JT1 TDK Availability: 2.000In StockNTC Thermistors THERMISTOR, NTC 470 OHM, 5%, 0805 | 2.000In Stock | NTCG | 3250 K | 470 Ohms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | NTCG203EH471JT1 - | ||||
Mfr: B57355V5104F360 TTI: B57355V5104F360 TDK Availability: 20.000In StockNTC Thermistors 100K OHM 1% NTC F60 | 20.000In Stock | Automotive | 4260 K | 100 kOhms | 180 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: NTCG164BH102JT1 TTI: NTCG164BH102JT1 TDK Availability: 96.000In Stock80.000 On Order Expected 27-Apr-27 NTC Thermistors 0603 1Kohm 5% Thermistor | 96.000In Stock80.000 On Order Expected 27-Apr-27 | NTCG | 4100 K | 1 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH102JT1 - | ||||
Mfr: B57421V2222J062 TTI: B57421V2222J062 TDK Availability: 3.000In StockNTC Thermistors 0805 2.2K 5% B-4000 NTC | 3.000In Stock | Standard | 4000 K | 2.2 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2222J62 | ||||
Mfr: B57431V2472K062 TTI: B57431V2472K062 TDK Availability: 18.000In StockNTC Thermistors 0805 4K7 K62 B-4500 NTC Thermistor | 18.000In Stock | B574V2 | 4.7 kOhms | 210 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||||
Mfr: B57374V2104F060 TTI: B57374V2104F060 TDK Availability: 24.000In Stock24.000 On Order Expected 29-Jan-27 NTC Thermistors 0603 100K 1% B-4480 NTC | 24.000In Stock24.000 On Order Expected 29-Jan-27 | Standard | 4480 K | 100 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57374V2104F60 | ||||
Mfr: B57621C5103J062 TTI: B57621C5103J062 TDK Availability: 8.000In Stock8.000 On Order Expected 30-Nov-26 NTC Thermistors 10K J62 B-3530K NTC Thermistor 1206 | 8.000In Stock8.000 On Order Expected 30-Nov-26 | Standard | 3530 K | 10 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5103J62 | ||||
Mfr: B57352V5104F360 TTI: B57352V5104F360 TDK Availability: 4.000In Stock28.000 On Order Expected 04-Mar-27 NTC Thermistors 0603 100K 1% B-4480 NTC | 4.000In Stock28.000 On Order Expected 04-Mar-27 | Automotive | 4480 K | 100 kOhms | 180 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
27.000In Stock | NTC Element, M891, leaded NTC | 3730 K | 1 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K102J | |||||
Mfr: NTCGS063JF103FT7 TTI: NTCGS063JF103FT7 TDK Availability: 90.000In StockNTC Thermistors NTC,10K,1%,0201,125C,AEC-Q200,ECO | 90.000In Stock | NTCGS | 3435 K | 10 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | ||||
3.000In Stock | NTC, Leaded NTC, lead spacing, M891 | 4300 K | 22 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M223K | |||||
Mfr: B57321V2103J060 TTI: B57321V2103J060 TDK Availability: 292.000In Stock716.000 On Order Expected NTC Thermistors COMPLETE MFG PN 871-B57321V2103J60 | 292.000In Stock716.000 On Order Expected | Standard | 4000 K | 10 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2103J60 | ||||
Mfr: B57401V2472J062 TTI: B57401V2472J062 TDK Availability: 28.000In Stock132.000 On Order Expected NTC Thermistors COMPLETE MFG PN 871-B57401V2472J62 | 28.000In Stock132.000 On Order Expected | Standard | 3590 K, 3635 K, 3650 K | 4.7 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57401V2472J62 | ||||
Mfr: B57421V2103J062 TTI: B57421V2103J062 TDK Availability: 40.000In Stock76.000 On Order Expected NTC Thermistors 0805 10K 5% B-3650 NTC | 40.000In Stock76.000 On Order Expected | Standard | 4000 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2103J62 | ||||
Mfr: B57421V2102J062 TTI: B57421V2102J062 TDK Availability: 78.000In StockNTC Thermistors COMPLETE MFG PN 871-B57421V2102J62 | 78.000In Stock | Standard | 4000 K | 1 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2102J62 | ||||
Mfr: B57164K0103J000 TTI: B57164K0103J000 TDK Availability: 19.000In Stock22.000 On Order Expected 23-Mar-27 NTC Thermistors 10k 4300 3% | 19.000In Stock22.000 On Order Expected 23-Mar-27 | NTC Element, M891, leaded NTC | 10 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K103J | |||||||
Mfr: B57421V2103H062 TTI: B57421V2103H062 TDK Availability: 4.000In StockNTC Thermistors NTC Thermistor 0805 10K H | 4.000In Stock | Standard | 4000 K | 10 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2103H62 | ||||
3.500In Stock | Bulk | |||||||||||||||||||
2.500In Stock | B25675 | Bulk | ||||||||||||||||||
Mfr: B58100A0323A000 TTI: B58100A0323A000 TDK Availability: 30.000In StockNTC Thermistors OHM NTC THERMISTOR | 30.000In Stock | Bulk |