TDK - Thermistors - NTC
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57350V2104J460 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors FILM CAP 1.0uF 10% 6 30Vdc LS 22.5mm | 0In Stock | Standard | 4282 K | 100 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | |||||
Mfr: NTCG164BF103HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 10Kohm 3% Thermistor | 0In Stock | NTCG | 4070 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BF103HT1 - | ||||
Mfr: B57343V5103H360 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 10kOhm 3% AEC-Q200 | 0In Stock | Automotive | 3624 K | 10 kOhms | 180 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: B57343V5103J360 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 10kOhm 5% AEC-Q200 | 0In Stock | Automotive | 3624 K | 10 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: NTCG104BF473FTDSX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 47Kohm 1% AEC-Q200 125C | 0In Stock | NTCG | 4137 K | 47 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104BF473FTDSX - | |||
Mfr: NTCG104ED104DT1SX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 100kOhm 0.5% AEC-Q200 | 0In Stock | NTCG | 4327 K | 100 kOhms | 125 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104ED104DT1SX - | |||
0In Stock | NTCG | 4327 K | 100 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104EF104HT1SX - | ||||
Mfr: NTCG204AH473JTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 47Kohm 5% AEC-Q200 125C | 0In Stock | NTCG | 4000 K | 47 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | AEC-Q200 | Reel | NTCG204AH473JTDS - | |||
0In Stock | NTC, Leaded NTC, lead spacing | 12 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 7 mm | AEC-Q100 | Bulk | B57885S123J | ||||||
0In Stock | NTC, Leaded NTC element, S891 | 3980 K | 5 kOhms | 200 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 4.5 mm | 38 mm | 4.5 mm | 3 mm | Bulk | B57891S502H8 | |||||
Mfr: B57221V2472J060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 4.7K 5% B-4000 NTC | 0In Stock | Standard | 4.7 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | B57221V2472J60 | |||||
0In Stock | NTC Element, M891, leaded NTC | 4300 K | 22 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K223J | |||||
Mfr: B57881S0123J000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 881/12K/J 5% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 3760 K | 12 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 36 mm | 4 mm | AEC-Q200 | Bulk | B57881S123J | ||||
Mfr: B57421V2103H62 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 10K H | 0In Stock | B574V2 | 4000 K | 10 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2103H 62 B57421V2103H062 | ||||
0In Stock | B57621C5 | 15 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5153K062 | ||||||
Mfr: B57550G1103F005 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G1550/10k/F 5 NTC Thermistor | 0In Stock | NTC, glass element | 3612 K, 3586 K, 3625 K | 10 kOhms | 32 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 71 mm | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G1103F5 | |||
0In Stock | NTC, glass element | 10 kOhms | 32 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G1103G | |||||||
0In Stock | NTC, glass element | 30 kOhms | 32 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G1303G | |||||||
Mfr: B57020M2502A001 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors M2020/5 K/A1 5% NTC Thermistor | 0In Stock | PhaseCap Energy Plus gas 3-phase | 3980 K | 5 kOhms | 350 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 80 C | 8 mm | 2800 mm | 8 mm | 30 mm | Bulk | B57020M2502A1 | ||||
Mfr: B57891M0103K052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/10 K/K52 10% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing, M891 | 10 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Reel | B57891M103K52 | |||||||
0In Stock | B57891M | 47 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M1473K | ||||||||
0In Stock | B57164K | 1 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K102J1 | ||||||||
0In Stock | B57895 | AEC-Q100 | Bulk | B57895S103J | ||||||||||||||||
0In Stock | NTC Element, M891, leaded NTC | 22 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K220K52 | ||||||||
0In Stock | NTCG | 4100 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH103JT1 - |