TDK - Thermistors - NTC
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B58100A0323A000 TTI: B58100A0323A000 TDK Availability: 30.000In StockNTC Thermistors OHM NTC THERMISTOR | 30.000In Stock | Bulk | ||||||||||||||||||
Mfr: NTCG163JF103FT1 TTI: NTCG163JF103FT1 TDK Availability: 0In Stock296.000 On Order Expected NTC Thermistors THERMISTOR, NTC 10K OHM, 1%, 0603 | 0In Stock296.000 On Order Expected | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163JF103FT1 - | ||||
Mfr: NTCG163JF103FT1S TTI: NTCG163JF103FT1S TDK Availability: 0In Stock144.000 On Order Expected NTC Thermistors THERMISTOR, NTC 10K OHM, 1%, 0603 | 0In Stock144.000 On Order Expected | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG163JF103FT1S - | |||
Mfr: B57351V5103J060 TTI: B57351V5103J060 TDK Availability: 0In Stock252.000 On Order Expected NTC Thermistors 0603 10K 5% B-4000 NTC | 0In Stock252.000 On Order Expected | Standard | 4000 K | 10 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57351V5103J60 | |||
Mfr: B57421V2223J062 TTI: B57421V2223J062 TDK Availability: 0In Stock60.000 On Order Expected 18-Jun-27 NTC Thermistors 0805 22K 5% B-4000 NTC | 0In Stock60.000 On Order Expected 18-Jun-27 | Standard | 3940 K, 3980 K, 4000 K | 22 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2223J62 | ||||
Mfr: B57471V2104J062 TTI: B57471V2104J062 TDK Availability: 0In Stock123.000 On Order Expected NTC Thermistors 0805 100K 5% B-4480 NTC | 0In Stock123.000 On Order Expected | Standard | 4386 K, 4455 K, 4480 K | 100 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2104J62 | ||||
Mfr: B57861S0103A039 TTI: B57861S0103A039 TDK Availability: 0In Stock49.000 On Order Expected NTC Thermistors 10K OHM 1% NTC | 0In Stock49.000 On Order Expected | Surface temperature measurement, T850 | 3988 K | 10 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 350 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S103A39 | |||
Mfr: NTCG163JF103FTDS TTI: NTCG163JF103FTDS TDK Availability: 0In Stock128.000 On Order Expected NTC Thermistors 0603 10K OHM 1% NTC AEC-Q200 125C | 0In Stock128.000 On Order Expected | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG163JF103FTDS - | |||
Mfr: B57861S0502F040 TTI: B57861S0502F040 TDK Availability: 0In Stock6.000 On Order Expected 09-Nov-26 NTC Thermistors 5k 3988 1% | 0In Stock6.000 On Order Expected 09-Nov-26 | NTC element, Mini sensor | 3988 K | 5 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S502F40 | |||
Mfr: NTCG103JF103FT1S TTI: NTCG103JF103FT1S TDK Availability: 0In Stock240.000 On Order Expected NTC Thermistors 0402 10K OHM 1% NTC AEC-Q200 150C | 0In Stock240.000 On Order Expected | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | NTCG103JF103FT1S - | |||
Mfr: B57351V5103H060 TTI: B57351V5103H060 TDK Availability: 0In Stock84.000 On Order Expected NTC Thermistors 10K OHM 3% NTC | 0In Stock84.000 On Order Expected | Standard | 4000 K | 10 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57351V5103H60 | |||
Mfr: B57230V2103F260 TTI: B57230V2103F260 TDK Availability: 0In Stock170.000 On Order Expected NTC Thermistors 0402 10K 1% B-3455 NTC | 0In Stock170.000 On Order Expected | Standard | 3455 K | 10 kOhms | 150 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | |||||
Mfr: B57321V2473J060 TTI: B57321V2473J060 TDK Availability: 0In StockNTC Thermistors 0603 47K 5% B-4000 NTC | 0In Stock | Standard | 4000 K | 47 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2473J60 | ||||
Mfr: B57234S0330M000 TTI: B57234S0330M000 TDK Availability: Not Available OnlineNTC Thermistors 33 OHM 20% NTC | Not Available Online | B572324S | Bulk | B57234S330M B57234S0330M000 | ||||||||||||||||
0In Stock | NTC Element, M891, leaded NTC | 3200 K | 100 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K101K | |||||
Mfr: NTCG204AH473JT1 TTI: NTCG204AH473JT1 TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 47K OHM, 5%, 0805 | 0In Stock | NTCG | 4000 K | 47 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | NTCG204AH473JT1 - | ||||
Mfr: NTCG104EF104FTDSX TTI: NTCG104EF104FTDSX TDK Availability: 0In StockNTC Thermistors 0402 100K OHM 1% NTC AEC-Q200 125C | 0In Stock | NTCG | 4250 K | 100 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | NTCG104EF104FTDSX - | |||
Mfr: B57551G1103G000 TTI: B57551G1103G000 TDK Availability: 0In Stock4.000 On Order Expected 18-Dec-26 NTC Thermistors 10kOhm 2% | 0In Stock4.000 On Order Expected 18-Dec-26 | NTC, glass element | 3492 K | 10 kOhms | 32 mW | 2 % | Off-Board | Radial | - 55 C | + 200 C | 1.8 mm | 45 mm | AEC-Q200 | Bulk | B57551G1103G | |||||
0In Stock | CAU-T,gauge/symmetrical,w housing, current output | 3625 K | 10 kOhms | 50 mW | 1 % | Ring Lug | Wire Lead | - 40 C | + 200 C | 4.2 mm | 665 mm | 8.5 mm | 5 mm | AEC-Q200 | Bulk | B58703M1103A1 | ||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 3980 K | 4.7 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Ammo Pack | B57891M472K | |||||
0In Stock | NTC Element, M891, leaded NTC | 3000 K | 47 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Reel | B57164K470K | |||||
Mfr: B57020M2502A017 TTI: B57020M2502A017 TDK Availability: 0In Stock2.000 On Order Expected 26-Apr-27 NTC Thermistors 16330 Ohms 3980k 2% | 0In Stock2.000 On Order Expected 26-Apr-27 | NTC Refrigeration, Cooling, M-type | 3980 K | 5 kOhms | 350 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 80 C | 8 mm | 900 mm | 8 mm | 30 mm | Bulk | B57020M2502A17 | ||||
Mfr: B57221V2473J060 TTI: B57221V2473J060 TDK Availability: 0In StockNTC Thermistors 0402 47K 5% B-4000 NTC | 0In Stock | Standard | 4000 K | 47 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | B57221V2473J60 | ||||
Mfr: NTCG103JX103DT1 TTI: NTCG103JX103DT1 TDK Availability: 0In Stock140.000 On Order Expected 13-Apr-27 NTC Thermistors 10Kohm 0.5% 0402 | 0In Stock140.000 On Order Expected 13-Apr-27 | NTCG | 4100 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103JX103DT1 - | ||||
Mfr: NTCG163JX103DTDS TTI: NTCG163JX103DTDS TDK Availability: 0In StockNTC Thermistors 0603 10K OHM 0.5% NTC AEC-Q200 125C | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG163JX103DTDS - |