TDK - Thermistors - NTC
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57459V5473H262 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 47K F262 B-4131 NICA | 0In Stock | 4131 K | 47 kOhms | 210 mW | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | |||||
Not Available Online | ||||||||||||||||||||
0In Stock | NTC, glass element | Bulk | B57550G1502H2 | |||||||||||||||||
Mfr: NTCG164BH103H TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0603 10k ohm 3% B (K) 4100 3% | Not Available Online | NTCG | 4100 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: B57560G0503F000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors NTC Thermistor G560/50K/F 1% | Not Available Online | B57560G0 | 3992 K, 3970 K, 4006 K | 50 kOhms | 50 mW | 1 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 67 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G503F | ||||
Mfr: B57875S0103H002 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 875/10 K/F1 1% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 10 kOhms | 3 % | PCB Mount | Radial | 2.5 mm | 10 mm | 5.5 mm | AEC-Q200 | Bulk | B57875S103H2 | ||||||||
Not Available Online | B574V2 | 4500 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||||
Mfr: B57550G203J TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors NTC Thermistor G550/20K/J 5% | Not Available Online | B57550G | 3992 K, 3970 K, 4006 K | 20 kOhms | 32 mW | 5 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 71 mm | 2.2 mm | Bulk | B57550G0203J000 | |||||
0In Stock | B57703M1 | 100 kOhms | 3 % | Bulk | B57703M1104A 2 | |||||||||||||||
Mfr: B57560G0203F002 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors G560/20 K/F2 1% NTC Thermistor | Not Available Online | B57560G0 | 20 kOhms | 50 mW | 1 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G203F2 | ||||||
Not Available Online | B58100 | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | B58100A414A | |||||||
Mfr: B57421V2222H062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 2K2 H62 B-4000 NTC Thermistor | 0In Stock | Standard | 2.2 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2222H62 | |||||
0In Stock | NTC, Leaded NTC, lead spacing | 30 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Bulk | B57871S303F | ||||||
0In Stock | NTC, Leaded NTC, lead spacing | 10 kOhms | 60 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Bulk | B57871S103H1 | ||||||
Mfr: NTCG104EH104HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100K OHM, 3%, 0402 | 0In Stock | NTCG | 4250 K | 100 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104EH104HT1X | |||||
Mfr: NTCG164LH104JT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 100Kohm 5% 0603 | Not Available Online | NTCG | 4550 K | 100 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: B57800K0103A001 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10k 3988 1% 60mW | Not Available Online | K800 | 3988 K | 10 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 30 C | + 100 C | 6 mm | 870 mm | 6 mm | 30 mm | Bulk | |||||
0In Stock | B58100 | 18 mW | 3 % | PCB Mount | Radial | - 55 C | + 100 C | 19.2 mm | Bulk | |||||||||||
0In Stock | Automotive | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57452V5104H62 | |||||||||||||
Not Available Online | Automotive | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57452V5472H62 | |||||||||||||
0In Stock | NTC, glass element | 30 kOhms | 3 % | Radial | AEC-Q200 | Bulk | B57541G1103H5 | |||||||||||||
Not Available Online | B57541G1 | 2 kOhms | 2 % | Radial | AEC-Q200 | Bulk | B57541G1503G 5 B57541G1503G5 | |||||||||||||
0In Stock | NTC, glass element | Bulk | B57560G1202G | |||||||||||||||||
0In Stock | NTC, glass element | Bulk | B57560G1502H | |||||||||||||||||
0In Stock | NTC, glass element | Bulk | B57540G1502H |