TDK - Thermistors - NTC
2.302 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57431V2103J062 TTI: B57431V2103J062 TDK Availability: Not Available OnlineNTC Thermistors 10K OHM 5% | Not Available Online | 4500 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||||
Mfr: B57703M0303A006 TTI: B57703M0303A006 TDK Availability: Not Available OnlineNTC Thermistors OHM NTC | Not Available Online | Bulk | ||||||||||||||||||
Mfr: B57021J0561A003 TTI: B57021J0561A003 TDK Availability: Not Available OnlineNTC Thermistors 39.6 OHM 5% NTC | Not Available Online | Bulk | ||||||||||||||||||
Mfr: B57881S0103A003 TTI: B57881S0103A003 TDK Availability: Not Available OnlineNTC Thermistors CUSTOM. S 881/10 K/ 1% | Not Available Online | B57881S | Radial | AEC-Q200 | Bulk | |||||||||||||||
Mfr: B57464S0209A001 TTI: B57464S0209A001 TDK Availability: Not Available OnlineNTC Thermistors NTC 20% | Not Available Online | Bulk | ||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||
Mfr: B57331V2472K060 TTI: B57331V2472K060 TDK Availability: Not Available OnlineNTC Thermistors 4K7 OHM 10% | Not Available Online | B573V2 | 4.7 kOhms | 180 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | ||||||
0In Stock | NTC ring terminal, M703, Metal tag case | 30 kOhms | Bulk | B57703M303G40 | ||||||||||||||||
0In Stock | NTCG04 | 3251 K | 150 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: NTCG203FH222JT1 TTI: NTCG203FH222JT1 TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 2.2K OHM, 5%, 0805 | Not Available Online | NTCG | 3300 K | 2.2 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | NTCG203FH222JT1 - | ||||
Mfr: B58100A0677A000 TTI: B58100A0677A000 TDK Availability: Not Available OnlineNTC Thermistors CUSTOM NTC | Not Available Online | Bulk | ||||||||||||||||||
0In Stock | NTC element, Mini sensor | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57863S103F40 | |||||||
Not Available Online | NTCDA3 | 4000 K | 50 kOhms | 10 mW | 3 % | PCB Mount | Radial | - 40 C | + 250 C | 1.8 mm | 3 mm | |||||||||
Not Available Online | NTCDA4 | 3480 K | 4.961 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | 1.8 mm | 3 mm | |||||||||
Not Available Online | NTCDE3 | 3940 K | 9.395 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | 1.8 mm | 3 mm | |||||||||
Not Available Online | NTCDA3 | 3850 K | 100 kOhms | 20 mW | 3 % | PCB Mount | Radial | - 40 C | + 250 C | 2 mm | 4 mm | |||||||||
Not Available Online | NTCDE4 | 4000 K | 50 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | 2 mm | 4 mm | |||||||||
Not Available Online | NTCDE4 | 3400 K | 10 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | 1.8 mm | 3 mm | |||||||||
Not Available Online | NTCDS4 | 3392 K | 2.186 kOhms | 20 mW | 3 % | PCB Mount | Radial | - 40 C | + 160 C | 2.3 mm | 3 mm | |||||||||
Not Available Online | NTCDZ4 | 4327 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | |||||||
Not Available Online | NTCDA3 | 4000 K | 49.2 kOhms | 20 mW | 3 % | PCB Mount | Radial | - 40 C | + 250 C | 2 mm | 4 mm | |||||||||
Not Available Online | AEC-Q200 | Bulk | ||||||||||||||||||
Not Available Online | NTCDA3 | 4000 K | 30 kOhms | 20 mW | 3 % | PCB Mount | Radial | - 40 C | + 250 C | 2 mm | 4 mm | |||||||||
Not Available Online | + 5 C | + 100 C | ||||||||||||||||||
Not Available Online | B57164K | 68.9 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K 689K |