B57020M2 - TDK - Thermistors - NTC
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57020M2502A020 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors M2020/5 K/A20 2% NTC Thermistor | Not Available Online | B57020M2 | 3980 K | 5 kOhms | 350 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 80 C | 8 mm | 2000 mm | 8 mm | 30 mm | Tube | B57020M2502A20 B57020M2502A 20 | ||||
0In Stock | B57020M2 | 5 kOhms | 2 % | Bulk | B57020M2502A 1 |