B57164K - TDK - Thermistors - NTC
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | B57164K | 150 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K151J52 | ||||||||
0In Stock | B57164K | 1 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K102J1 | ||||||||
0In Stock | B57164K | 100 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K101K1 | ||||||||
0In Stock | B57164K | 1 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K102J2 | ||||||||
Not Available Online | B57164K | 100 Ohms | 450 mW | 20 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | ||||||||||
Not Available Online | B57164K | 4.7 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | ||||||||||
Not Available Online | B57164K | 470 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | ||||||||||
Not Available Online | B57164K | 68 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | ||||||||||
Not Available Online | B57164K | |||||||||||||||||||
Not Available Online | B57164K | 4.7 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K472K52 | ||||||||
Not Available Online | B57164K | 22 Ohms | 5 % | Cassette | B57164K 220J 52 | |||||||||||||||
Not Available Online | B57164K | 68.9 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K689K | ||||||||
Not Available Online | B57164K | 4.7 kOhms | 5 % | Ammo Pack | B57164K 472J 55 | |||||||||||||||
Not Available Online | B57164K | 1.5 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K152K52 | ||||||||
Not Available Online | B57164K | 68.9 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K 689K | ||||||||
Not Available Online | B57164K | 22 kOhms | 10 % | |||||||||||||||||
Not Available Online | B57164K | 33 Ohms | 450 mW | 20 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | ||||||||||
Mfr: B57164K0150J000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors K164/ 15/J NTC Thermistor | Not Available Online | B57164K | 2900 K | 15 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K150J |