NTCDS - TDK - Thermistors - NTC
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCDS3HG103HC3NB TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors AEC-Q200 10kOhm 3% B25/85:3400K+-2% | Not Available Online | NTCDS | 3400 K | 10 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 1.8 mm | 28 mm | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3HG103HC3NB - | ||
Mfr: NTCDS3HG222HC4NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 2.186kOhm 3% B25/85:3392K+-2% | 0In Stock | NTCDS | 3392 K | 2.186 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3HG222HC4NB - | ||
Mfr: NTCDS4AG493HC3NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 49.2kOhm 3% B25/85:4000K+-2% | 0In Stock | NTCDS | 4000 K | 49.2 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 1.8 mm | 28 mm | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDS4AG493HC3NB - | ||
Mfr: NTCDS3LG202HC4NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 2kOhm 3% B25/85:3528K+-2% | 0In Stock | NTCDS | 3528 K | 2 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3LG202HC4NB - | ||
Mfr: NTCDS3KG492HC3NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 4.961kOhm 3% B25/85:3392K+-2% | 0In Stock | NTCDS | 3480 K | 4.961 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 1.8 mm | 28 mm | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3KG492HC3NB - | ||
Mfr: NTCDS3KG492HC4NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 4.961kOhm 3% B25/85:3392K+-2% | 0In Stock | NTCDS | 3480 K | 4.961 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3KG492HC4NB - | ||
Mfr: NTCDS4AG502HC4NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 5kOhm 3% B25/85:4000K+-2% | 0In Stock | NTCDS | 4000 K | 5 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS4AG502HC4NB - | ||
Mfr: NTCDS4AG503HC4NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 50kOhm 3% B25/85:4000K+-2% | 0In Stock | NTCDS | 4000 K | 50 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS4AG503HC4NB - | ||
Mfr: NTCDS3KG203HC3NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 20kOhm 3% B25/85:3500K+-2% | 0In Stock | NTCDS | 3500 K | 20 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 1.8 mm | 28 mm | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3KG203HC3NB - | ||
Mfr: NTCDS3UG942HC3NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 9.395kOhm 3% B25/85:3392K+-2% | 0In Stock | NTCDS | 3940 K | 9.395 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 1.8 mm | 28 mm | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3UG942HC3NB - | ||
Mfr: NTCDS4AG502HC3NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 5kOhm 3% B25/85:4000K+-2% | 0In Stock | NTCDS | 4000 K | 5 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 1.8 mm | 28 mm | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDS4AG502HC3NB - | ||
Mfr: NTCDS4AG503HC3NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 50kOhm 3% B25/85:4000K+-2% | 0In Stock | NTCDS | 4000 K | 50 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 1.8 mm | 28 mm | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDS4AG503HC3NB - | ||
Mfr: NTCDS4AG303HC4NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 30kOhm 3% B25/85:4000K+-2% | 0In Stock | NTCDS | 4000 K | 30 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 4 mm | AEC-Q200 | Bulk | NTCDS4AG303HC4NB - | ||||
Mfr: NTCDS3HG222HC3NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 2.186kOhm 3% B25/85:3392K+-2% | 0In Stock | NTCDS | 3392 K | 2.186 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 1.8 mm | 28 mm | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3HG222HC3NB - | ||
Mfr: NTCDS3KG203HC4NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 20kOhm 3% B25/85:3500K+-2% | 0In Stock | NTCDS | 3500 K | 20 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3KG203HC4NB - | ||
Mfr: NTCDS3LG202HC3NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 2kOhm 3% B25/85:3528K+-2% | 0In Stock | NTCDS | 3528 K | 2 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 1.8 mm | 28 mm | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3LG202HC3NB - | ||
Mfr: NTCDS3SG104HC3NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 100kOhm 3% B25/85:3850K+-2% | 0In Stock | NTCDS | 3850 K | 100 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 1.8 mm | 28 mm | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3SG104HC3NB - | ||
Mfr: NTCDS3HG103HC4NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 10kOhm 3% B25/85:3400K+-2% | 0In Stock | NTCDS | 3400 K | 10 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3HG103HC4NB - | ||
0In Stock | NTCDS | 3850 K | 100 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3SG104HC4NB - | |||
Mfr: NTCDS3UG942HC4NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 9.395kOhm 3% B25/85:3392K+-2% | 0In Stock | NTCDS | 3940 K | 9.395 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3UG942HC4NB - | ||
Mfr: NTCDS4AG303HC3NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 30kOhm 3% B25/85:4000K+-2% | 0In Stock | NTCDS | 4000 K | 30 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 1.8 mm | 28 mm | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDS4AG303HC3NB - | ||
Mfr: NTCDS4AG493HC4NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 49.2kOhm 3% B25/85:4000K+-2% | 0In Stock | NTCDS | 4000 K | 49.2 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS4AG493HC4NB - | ||
Mfr: NTCDS3HG103GC3NB TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10Kohm 2% axl glass B25C:85C=3400K+/- 2% | Not Available Online | NTCDS | 3400 K | 10 kOhms | 2 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 1.8 mm | 28 mm | 1.8 mm | 3 mm | Bulk | |||||
Not Available Online | NTCDS | 470 Ohms | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 4 mm | ||||||||||
Not Available Online | NTCDS | 470 Ohms | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 4 mm |
- 1
- 2