NTCDS4 - TDK - Thermistors - NTC
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | NTCDS4 | 3392 K | 2.186 kOhms | 20 mW | 3 % | PCB Mount | Radial | - 40 C | + 160 C | 2.3 mm | 3 mm | ||||||||
Not Available Online | NTCDS4 | 3480 K | 4.961 kOhms | 30 mW | 3 % | PCB Mount | Radial | - 40 C | + 160 C | 2.7 mm | 4 mm | ||||||||
Not Available Online | NTCDS4 | 3392 K | 2.186 kOhms | 30 mW | 3 % | PCB Mount | Radial | - 40 C | + 160 C | 2.7 mm | 4 mm | ||||||||
Not Available Online | NTCDS4 | 3500 K | 20 kOhms | 20 mW | 3 % | PCB Mount | Radial | - 40 C | + 160 C | 2.3 mm | 3 mm | ||||||||
Not Available Online | NTCDS4 | 3400 K | 10 kOhms | 30 mW | 3 % | PCB Mount | Radial | - 40 C | + 160 C | 2.7 mm | 4 mm | ||||||||
Not Available Online | NTCDS4 | 3500 K | 20 kOhms | 30 mW | 3 % | PCB Mount | Radial | - 40 C | + 160 C | 2.7 mm | 4 mm | ||||||||
Not Available Online | NTCDS4 | 3480 K | 4.961 kOhms | 20 mW | 3 % | PCB Mount | Radial | - 40 C | + 160 C | 2.3 mm | 3 mm | ||||||||
Not Available Online | NTCDS4 | 4000 K | 50 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | 2 mm | 4 mm |