Vishay - Thermistors - NTC
3.395 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLE203E3474HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 470Kohm/3% 4570/1.5% | 0In Stock | NTCLE203E3 | 4570 K | 470 kOhms | 100 mW | 3 % | Through Hole | Radial | - 40 C | + 125 C | 40 mm | Bulk | |||||||
Mfr: NTCLE300E3103SBA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms Special Tol. AEC-Q200 3977K ETFE Insulated | 0In Stock | NTCLE300E3 SB | 3977 K | 10 kOhms | 100 mW | 2.18 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 2.4 mm | 38 mm | AEC-Q200 | Bulk | |||||
Mfr: NTHS0805N2N6801JF TTI: Not Assigned Vishay / Dale Availability: 0In StockNTC Thermistors 6.8Kohms 5% | 0In Stock | NTHS | 3486 K | 6.801 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 2.01 mm | 1.25 mm | 1.45 mm | Bulk | |||||
Mfr: NTCS0402E3103HLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 10Kohms 3% | 0In Stock | NTCS0402E3..T | 3490 K | 10 kOhms | 70 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||
Mfr: NTCS0402E3104FHT TTI: Not Assigned Vishay / BC Components NTC Thermistors 100k 1% SMD High B AUTO GRADE | 0In Stock | NTCS0402E3..T | 3950 K | 100 kOhms | 70 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||
0In Stock | NTCLE100E3 | Bulk | |||||||||||||||||
0In Stock | NTCS0603E3.....T | 3520 K | 2.2 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0603E3202HLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2Kohms 3% SMD | 0In Stock | NTCS0603E3.....T | 3420 K | 2 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCS0805E3474FXT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 470Kohms 1% SMD | Not Available Online | NTCS0805E3..T | 4025 K | 470 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCS0805E3103HLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10kOhms | 0In Stock | NTCS0805E3..T | 3430 K | 10 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCALUG02A472G TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7K 2% Low Therm Gradient | 0In Stock | NTCALUG02A | 3984 K | 4.7 kOhms | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 16.8 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCLE213E3103HHB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3984 K | 10 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | |||||||
Mfr: NTCLE213E3103HLT1A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3435 K | 10 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | |||||||
Mfr: NTCLE213E3103JHT1A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3984 K | 10 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | |||||||
Mfr: NTCLE213E3212FMB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3511 K | 2.1 kOhms | 100 mW | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | ||||||||
Mfr: NTCALUG01A103JA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/5% 3984K/0.5% AEC-Q200 38.1mm | 0In Stock | NTCALUG01A | 3984 K | 10 kOhms | 5 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCALUG01T103G121A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC LUG01T 10k 2% 3984K G26 120mm A | 0In Stock | NTCALUG01T | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 15.7 mm | Bulk | |||||||
Mfr: NTCALUG02A103FLA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/1% 3435K/1% AEC-Q200 45mm | 0In Stock | NTCALUG02A | 3435 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 16.8 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCLE100E3151JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 150R 5% | 0In Stock | NTCLE100E3 | 3560 K | 150 Ohms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 10 mm | 5 mm | 4 mm | Bulk | |||||
Mfr: NTCLE100E3332JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 3K3 5% | 0In Stock | NTCLE100E3 | 3977 K | 3.3 kOhms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | |||||
Mfr: NTCLE203E3472FB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 1% | 0In Stock | NTCLE203E3 | 3977 K | 4.7 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 3.6 mm | 3 mm | 8 mm | Bulk | |||||
Mfr: NTCLE300E3502SBA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms Special Tol. AEC-Q200 3977K ETFE Insulated | 0In Stock | NTCLE300E3 SB | 3977 K | 5 kOhms | 100 mW | 2.18 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 2.4 mm | 38 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCLE305E4502SBA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms Special Tol. AEC-Q200 3984K ETFE Insulated | 0In Stock | NTCLE305E4-SB | 3984 K | 5 kOhms | 50 mW | 2.19 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 1.6 mm | 41 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCLE400E3222HA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.2Kohms 3% NTC Epoxy PVC 3977K | 0In Stock | NTCLE400 | 3977 K | 2.2 kOhms | 250 mW | 3 % | PCB Mount | Wire Lead | - 40 C | + 85 C | 6 mm | 400 mm | Bulk | ||||||
Mfr: NTCLE400E3502HA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 3% NTC Epoxy PVC 3977K | 0In Stock | NTCLE400 | 3977 K | 5 kOhms | 250 mW | 3 % | PCB Mount | Wire Lead | - 40 C | + 85 C | 6 mm | 400 mm | Bulk |