Vishay - Thermistors - NTC
3.395 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCS0805E3104JMT TTI: NTCS0805E3104JMT Vishay / BC Components Availability: 12.000In StockNTC Thermistors 100Kohms 5% SMD | 12.000In Stock | NTCS0805E3..T | 3590 K | 100 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE203E3103SB0 TTI: NTCLE203E3103SB0 Vishay / BC Components Availability: 111.000In StockNTC Thermistors 10Kohms Special Tol Special Tol | 111.000In Stock | NTCLE203E3 | 3984 K | 10 kOhms | 100 mW | 2.2 % | PCB Mount | Radial | - 55 C | + 150 C | 47 mm | 4.2 mm | 8 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCS0603E3104FXT TTI: NTCS0603E3104FXT Vishay / BC Components Availability: 84.000In Stock108.000 On Order Expected 15-Dec-26 NTC Thermistors 100Kohms 1% | 84.000In Stock108.000 On Order Expected 15-Dec-26 | NTCS0603E3.....T | 4100 K | 100 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE100E3223JB0 TTI: NTCLE100E3223JB0 Vishay / BC Components Availability: 21.500In StockNTC Thermistors 22Kohms 5% Radial | 21.500In Stock | NTCLE100E3 | 3740 K | 22 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63223 | |||||
Mfr: NTCLE100E3103GB0 TTI: NTCLE100E3103GB0 Vishay / BC Components Availability: 1.000In Stock2.000 On Order Expected 13-May-27 NTC Thermistors 10K OHM 2% | 1.000In Stock2.000 On Order Expected 13-May-27 | NTCLE100E3 | 3977 K | 10 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Reel | 2381-640-64103 | ||||
Mfr: NTCS0805E3103JHT TTI: NTCS0805E3103JHT Vishay / BC Components Availability: 4.000In StockNTC Thermistors 10Kohms 5% SMD | 4.000In Stock | NTCS0805E3..T | 3940 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCALUG01A103FL TTI: NTCALUG01A103FL Vishay / BC Components Availability: 6.000In StockNTC Thermistors 10K 1% 3435K 38MM AWG24 | 6.000In Stock | NTCALUG01A | 3435 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCLE100E3102GB0 TTI: NTCLE100E3102GB0 Vishay / BC Components Availability: 8.500In Stock5.000 On Order Expected 13-May-27 NTC Thermistors 1Kohms 2% Radial | 8.500In Stock5.000 On Order Expected 13-May-27 | NTCLE100E3 | 3528 K | 1 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
Mfr: NTCS0805E3474JXT TTI: NTCS0805E3474JXT Vishay / BC Components Availability: 28.000In Stock32.000 On Order Expected 11-Feb-27 NTC Thermistors 470Kohms 5% SMD | 28.000In Stock32.000 On Order Expected 11-Feb-27 | NTCS0805E3..T | 4025 K | 470 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0603E3202JLT TTI: NTCS0603E3202JLT Vishay / BC Components Availability: 44.000In Stock380.000 On Order Expected NTC Thermistors 2Kohms 5% SMD | 44.000In Stock380.000 On Order Expected | NTCS0603E3.....T | 3420 K | 2 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLG100E2103JT TTI: NTCLG100E2103JT Vishay / BC Components Availability: 40.000In StockNTC Thermistors 10Kohms 5% Leads Glass | 40.000In Stock | NTCLG100E2 | 3977 K | 10 kOhms | 100 mW | 5 % | PCB Mount | Axial | - 40 C | + 200 C | SOD-27-2 | 1.8 mm | 54.55 mm | 1.8 mm | 3.75 mm | Reel | ||||
Mfr: NTCLE305E4103SB TTI: NTCLE305E4103SB Vishay / BC Components Availability: 17.000In StockNTC Thermistors 10Kohms Special Tol | 17.000In Stock | NTCLE305E4-SB | 3984 K | 10 kOhms | 50 mW | 2.2 % | PCB Mount | Radial | - 40 C | + 125 C | 1.6 mm | 41 mm | 1.6 mm | 5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCLE203E3103JB0 TTI: NTCLE203E3103JB0 Vishay / BC Components Availability: 2.000In StockNTC Thermistors 10Kohms 5% Radial | 2.000In Stock | NTCLE203E3 | 3977 K | 10 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 46 mm | 3.6 mm | 8 mm | Bulk | ||||||
Mfr: NTCS0603E3272JMT TTI: NTCS0603E3272JMT Vishay / BC Components Availability: 0In Stock120.000 On Order Expected NTC Thermistors 2.7Kohms 5% SMD | 0In Stock120.000 On Order Expected | NTCS0603E3.....T | 3600 K | 2.7 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCALUG03A103HC TTI: NTCALUG03A103HC Vishay / BC Components Availability: 1.000In StockNTC Thermistors 10K 3% UL Recognized Mini Lug w/connecto | 1.000In Stock | NTCALUG03A | 3984 K | 10 kOhms | 100 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCALUG85A103GLA TTI: NTCALUG85A103GLA Vishay / BC Components Availability: 400In Stock600 On Order Expected 14-Jan-27 NTC Thermistors 10Kohm 2% Beta 3435K 38mm UL AEC-Q200 | 400In Stock600 On Order Expected 14-Jan-27 | NTCALUG85A | 3435 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 6.4 mm | 38.1 mm | 13.2 mm | 22.4 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCS0603E3102HLT TTI: NTCS0603E3102HLT Vishay / BC Components Availability: 4.000In StockNTC Thermistors 1Kohms 3% 3170K 1% | 4.000In Stock | NTCS0603E3 T | 3170 K | 1 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCLE203E3472FB0 TTI: NTCLE203E3472FB0 Vishay / BC Components Availability: 500In Stock500 On Order Expected 20-Jan-27 NTC Thermistors 4.7Kohms 1% Radial | 500In Stock500 On Order Expected 20-Jan-27 | NTCLE203E3 | 3977 K | 4.7 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 46 mm | 3.6 mm | 8 mm | Bulk | ||||||
Mfr: NTCLE100E3682GB0 TTI: NTCLE100E3682GB0 Vishay / BC Components Availability: 1.500In StockNTC Thermistors 6.8Kohms 2% Radial | 1.500In Stock | NTCLE100E3 | 3977 K | 6.8 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
Mfr: NTCS0805E3104SMT TTI: NTCS0805E3104SMT Vishay / BC Components Availability: 32.000In StockNTC Thermistors 100Kohms 1% | 32.000In Stock | NTCSxxxxE3..SMT | 3590 K | 100 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | |||||
Mfr: NTCS0603E3103JHT TTI: NTCS0603E3103JHT Vishay / BC Components Availability: 4.000In StockNTC Thermistors 10kOhm 125mW 5% | 4.000In Stock | NTCS0603E3.....T | 3960 K | 10 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0805E3502JLT TTI: NTCS0805E3502JLT Vishay / BC Components Availability: 4.000In StockNTC Thermistors 5Kohms 5% 3480K 1% | 4.000In Stock | NTCS0805E3 T | 3480 K | 5 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | |||||
Mfr: NTCS0805E3104HMT TTI: NTCS0805E3104HMT Vishay / BC Components Availability: 4.000In StockNTC Thermistors NTC 100Kohms 3% | 4.000In Stock | NTCS0805E3..T | 3590 K | 100 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0805E3103GMT TTI: NTCS0805E3103GMT Vishay / BC Components Availability: 28.000In StockNTC Thermistors 10Kohms 2% SMD | 28.000In Stock | NTCS0805E3..T | 3430 K | 10 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE100E3202GB0 TTI: NTCLE100E3202GB0 Vishay / BC Components Availability: 1.000In StockNTC Thermistors 2Kohms 2% Radial | 1.000In Stock | NTCLE100E3 | 3528 K | 2 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk |