NTCLE101E3 - Vishay - Thermistors - NTC
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTCLE101E3 | Bulk | ||||||||||||||||||
Mfr: NTCLE101E3103JB0 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 10K OHM 5% NTC | Not Available Online | NTCLE101E3 | 10 kOhms | 5 % | Bulk | 2381-645-03103 | ||||||||||||||
Mfr: NTCLE101E3472SB0 TTI: NTCLE101E3472SB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms Special Tol Special Tol | 0In Stock | NTCLE101E3 | 3977 K | 4.7 kOhms | 250 mW | 0.75 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 3 mm | 7 mm | Reel | ||||||
Mfr: NTCLE101E3104SB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms Special Tol Special Tol | 0In Stock | NTCLE101E3 | 4190 K | 100 kOhms | 250 mW | 1.5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 7 mm | Bulk | ||||||
0In Stock | NTCLE101E3 | Bulk |