Thermistors - NTC
18.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TX08F103F3435ER TTI: TX08F103F3435ER Ohmite Availability: 0In StockNTC Thermistors 10K/3435 1% SMD | 0In Stock | TX | 3435 K | 10 kOhms | 130 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.55 mm | Reel | |||||
Mfr: B57891S0203F008 TTI: B57891S0203F008 TDK Availability: 0In StockNTC Thermistors 891/20 K/F 8 1.0% NTC Thermistor | 0In Stock | NTC, Leaded NTC element, S891 | 4300 K | 20 kOhms | 200 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 4.5 mm | 38 mm | 4.5 mm | 3 mm | Bulk | B57891S203F8 | ||||
Mfr: NTCLE100E3104GB0 TTI: NTCLE100E3104GB0 Vishay / BC Components Availability: 0In Stock1.000 On Order Expected 23-Mar-27 NTC Thermistors 100K OHM 2% | 0In Stock1.000 On Order Expected 23-Mar-27 | NTCLE100E3 | 4190 K | 100 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-64104 | ||||
0In Stock | NTCG | 4485 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104KF104FT1 - | |||||
Mfr: NCP18WB473D03RB TTI: NCP18WB473D03RB Murata Electronics Availability: 0In StockNTC Thermistors 47K OHM 0.5% NTC | 0In Stock | NCP | 4030 K | 47 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCP18XV103E03RB TTI: NCP18XV103E03RB Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 3% | 0In Stock | NCP | 3900 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
ABRACON Availability: 0In StockNTC Thermistors 10 KOHM NTC THERMISTOR | 0In Stock | ABNTC | 3950 K | 10 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: NCU15XH103F60RC TTI: NCU15XH103F60RC Murata Electronics Availability: 0In Stock10.000.000 On Order Expected NTC Thermistors 10K OHM 1% NTC THERMISTOR | 0In Stock10.000.000 On Order Expected | NCU | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NCU18WB473D60RB TTI: NCU18WB473D60RB Murata Electronics Availability: 0In StockNTC Thermistors 47K OHM .5% NTC | 0In Stock | NCU | 4050 K | 47 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: NCU15XH103E6SRC TTI: NCU15XH103E6SRC Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 3% NTC THERMISTOR 5V | 0In Stock | NCU15_S | 3380 K | 10 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: B57343V5103F360 TTI: B57343V5103F360 TDK Availability: 0In StockNTC Thermistors 0603 10kOhm 1% AEC-Q200 | 0In Stock | Automotive | 3624 K | 10 kOhms | 180 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: NTCLE413E2103F106A TTI: NTCLE413E2103F106A Vishay / BC Components NTC Thermistors 10Kohm 1% B3435K 1% | 0In Stock | NTCLE413 | 3435 K | 10 kOhms | 100 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 105 C | 3 mm | 1000 mm | 3 mm | 3 mm | Reel | |||||
Mfr: ERT-J0ER103J TTI: ERT-J0ER103J Panasonic Industry Availability: 0In StockNTC Thermistors 10KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4250 K | 10 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | NTC Element, M891, leaded NTC | 3450 K | 470 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Ammo Pack | B57164K471K | |||||
Mfr: NTCS0603E3103GMT TTI: NTCS0603E3103GMT Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 2% SMD | 0In Stock | NTCS0603E3.....T | 3610 K | 10 kOhms | 125 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCALUG01T103G501A TTI: NTCALUG01T103G501A Vishay / BC Components NTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 500mm | 0In Stock | NTCALUG01T | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 515.7 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NT08104F3435B1F TTI: NT08104F3435B1F Eaton Electronics Availability: 0In StockNTC Thermistors 0805 PCB SMD NTC, 10 k ohm, 3435 B | 0In Stock | NT | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | |||||||||
0In Stock | 3976 K | 10 kOhms | 0.2 C | PCB Mount | Radial | - 40 C | + 125 C | 2.4 mm | 76 mm | 2.4 mm | Bag | |||||||||
Mfr: B57861S0104F040 TTI: B57861S0104F040 TDK Availability: 0In Stock4.000 On Order Expected 09-Nov-26 NTC Thermistors 100k 4540 1% | 0In Stock4.000 On Order Expected 09-Nov-26 | NTC element, Mini sensor | 4540 K | 100 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S104F40 | |||
Mfr: ERT-J1VV154J TTI: ERT-J1VV154J Panasonic Industry Availability: Not Available OnlineNTC Thermistors 150KOhms 5% THERMISTOR NTC | Not Available Online | ERTJ | 4700 K | 150 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTC0805J10K TTI: NTC0805J10K TE Connectivity / Holsworthy Availability: Not Available OnlineNTC Thermistors NTC0805 5% 10K | Not Available Online | 4100 K | 10 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.5 mm | Reel | 1624345-1 | |||||
Mfr: NC20P00224JBA TTI: NC20P00224JBA KYOCERA AVX Availability: 0In Stock42.000 On Order Expected 16-Mar-27 NTC Thermistors 220KOhm 5% | 0In Stock42.000 On Order Expected 16-Mar-27 | NC20 | 4220 K | 220 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||||
0In Stock | NTC, glass element | 3492 K | 30 kOhms | 18 mW | 1 % | Off-Board | Radial | - 55 C | + 200 C | 1.4 mm | 66.5 mm | 1.4 mm | 5 mm | AEC-Q200 | Bulk | B57541G1103F5 | ||||
Mfr: B57352V5223J060 TTI: B57352V5223J060 TDK Availability: 0In StockNTC Thermistors 0603 22K 5% B-4480 NTC | 0In Stock | Automotive | 4480 K | 22 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57352V5223J60 | |||
Mfr: B57352V5223H060 TTI: B57352V5223H060 TDK Availability: 0In StockNTC Thermistors 0603 22K 3% B-4480 NTC | 0In Stock | Automotive | 4480 K | 22 kOhms | 180 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57352V5223H60 |