NCP - Thermistors - NTC
414 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NCP18WM474E03RB TTI: NCP18WM474E03RB Murata Electronics Availability: 4.000In StockNTC Thermistors 470K OHM 3% | 4.000In Stock | NCP | 4500 K | 470 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP03WB473E05RL TTI: NCP03WB473E05RL Murata Electronics Availability: 120.000In StockNTC Thermistors 47K OHM 3% | 120.000In Stock | NCP | 4050 K | 47 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: NCP18XQ102J03RB TTI: NCP18XQ102J03RB Murata Electronics Availability: 12.000In StockNTC Thermistors 1K OHM 5% | 12.000In Stock | NCP | 3650 K | 1 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP18XW153J03RB TTI: NCP18XW153J03RB Murata Electronics Availability: 4.000In StockNTC Thermistors 15K OHM 5% | 4.000In Stock | NCP | 3950 K | 15 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP03WL104J05RL TTI: NCP03WL104J05RL Murata Electronics Availability: 30.000In StockNTC Thermistors 100K OHM 5% 5V | 30.000In Stock | NCP | 4485 K | 100 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: NCP15XW153J03RC TTI: NCP15XW153J03RC Murata Electronics Availability: 30.000In StockNTC Thermistors 15 K OHM 5% | 30.000In Stock | NCP | 3950 K | 15 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP15XW222J03RC TTI: NCP15XW222J03RC Murata Electronics Availability: 10.000In StockNTC Thermistors 2.2K OHM 5% | 10.000In Stock | NCP | 3950 K | 2.2 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP15XV103J0SRC TTI: NCP15XV103J0SRC Murata Electronics Availability: 220.000In StockNTC Thermistors 10K OHM 5% | 220.000In Stock | NCP | 3900 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP15WF104D03RC TTI: NCP15WF104D03RC Murata Electronics Availability: 460.000In StockNTC Thermistors 100K OHM | 460.000In Stock | NCP | 4250 K | 100 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP03XH103J05RL TTI: NCP03XH103J05RL Murata Electronics Availability: 30.000In StockNTC Thermistors 10K OHM 5% 5V | 30.000In Stock | NCP | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: NCP15XH103F0SRC TTI: NCP15XH103F0SRC Murata Electronics Availability: 2.620.000In StockNTC Thermistors 10 kOhms 1% 0402 (1005 metric) SUGGESTED ALT NCU15XH103F6SRC | 2.620.000In Stock | NCP | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP15XQ102E03RC TTI: NCP15XQ102E03RC Murata Electronics Availability: 130.000In StockNTC Thermistors 1K OHM 3% | 130.000In Stock | NCP | 3650 K | 1 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP21WF104J03RA TTI: NCP21WF104J03RA Murata Electronics Availability: 52.000In Stock276.000 On Order Expected NTC Thermistors 100K OHM 5% | 52.000In Stock276.000 On Order Expected | NCP | 4250 K | 100 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: NCP21WB473J03RA TTI: NCP21WB473J03RA Murata Electronics Availability: 88.000In Stock1.772.000 On Order Expected NTC Thermistors 47K OHM 5% | 88.000In Stock1.772.000 On Order Expected | NCP | 4050 K | 47 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: NCP18XF101J03RB TTI: NCP18XF101J03RB Murata Electronics Availability: 72.000In StockNTC Thermistors 100 OHM 5% AUTOMOTIVE | 72.000In Stock | NCP | 3250 K | 100 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP18WB333J03RB TTI: NCP18WB333J03RB Murata Electronics Availability: 0In StockNTC Thermistors 33K OHM 5% | 0In Stock | NCP | 4050 K | 33 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP18XM472J03RB TTI: NCP18XM472J03RB Murata Electronics Availability: 0In StockNTC Thermistors 4.7K OHM 5% | 0In Stock | NCP | 3500 K | 4.7 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP21XQ471J03RA TTI: NCP21XQ471J03RA Murata Electronics Availability: 0In StockNTC Thermistors 470 OHM 5% | 0In Stock | NCP | 3650 K | 470 Ohms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: NCP03XH103F05RL TTI: NCP03XH103F05RL Murata Electronics Availability: 30.000In Stock195.000 On Order Expected 20-Nov-26 NTC Thermistors 10K OHM 1% | 30.000In Stock195.000 On Order Expected 20-Nov-26 | NCP | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: NCP18WD683J03RB TTI: NCP18WD683J03RB Murata Electronics Availability: 0In StockNTC Thermistors 68K OHM 5% | 0In Stock | NCP | 4150 K | 68 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
0In Stock | NCP | 3380 K | 10 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCP18XQ681J0SRB TTI: NCP18XQ681J0SRB Murata Electronics Availability: 0In StockNTC Thermistors 680 OHM 3% 5V MAX | 0In Stock | NCP | 3650 K | 680 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP18WF104D03RB TTI: NCP18WF104D03RB Murata Electronics Availability: 0In StockNTC Thermistors 100K OHM .5% | 0In Stock | NCP | 4200 K | 100 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP18XQ102E03RB TTI: NCP18XQ102E03RB Murata Electronics Availability: 0In Stock16.000 On Order Expected 11-Jan-27 NTC Thermistors 1K OHM 3% | 0In Stock16.000 On Order Expected 11-Jan-27 | NCP | 3650 K | 1 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP18XM331J03RB TTI: NCP18XM331J03RB Murata Electronics Availability: 0In StockNTC Thermistors 330 OHM 5% | 0In Stock | NCP | 3500 K | 330 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel |