SM - Thermistors - NTC
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SM | 3892 K | 100 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | 0.06 in | 0.135 in | Bulk | ||||||||
Not Available Online | SM | 3892 K | 15 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | Bulk | |||||||
Not Available Online | SM | 3419 K | 6 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | Bulk | |||||||
Not Available Online | SM | 3892 K | 40 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | Bulk | |||||||
Not Available Online | SM | 3892 K | 50 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | Bulk | |||||||
Not Available Online | SM | 3892 K | 100 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | 0.06 in | 0.135 in | Bulk |
- 1
- 2