Automotive - Thermistors - NTC
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Automotive | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57451V5473J62 | |||||||||||||
0In Stock | Automotive | SMD/SMT | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | ||||||||||||||
Mfr: B57452V5472J062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0805 4.7K 5% B-4480 NTC | Not Available Online | Automotive | 4.7 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | B57452V5472J62 | ||||
0In Stock | Automotive | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57452V5103H62 | |||||||||||||
0In Stock | Automotive | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57452V5104H62 | |||||||||||||
Not Available Online | Automotive | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57452V5472H62 |