Thermistors - NTC
18.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLE100E3102GB0 TTI: NTCLE100E3102GB0 Vishay / BC Components Availability: 8.500In Stock5.000 On Order Expected 13-May-27 NTC Thermistors 1Kohms 2% Radial | 8.500In Stock5.000 On Order Expected 13-May-27 | NTCLE100E3 | 3528 K | 1 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
Mfr: NTCS0805E3474JXT TTI: NTCS0805E3474JXT Vishay / BC Components Availability: 28.000In Stock32.000 On Order Expected 11-Feb-27 NTC Thermistors 470Kohms 5% SMD | 28.000In Stock32.000 On Order Expected 11-Feb-27 | NTCS0805E3..T | 4025 K | 470 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: B57621C5102J062 TTI: B57621C5102J062 TDK Availability: 38.000In StockNTC Thermistors 1K J62 B-3450 NTC Thermistor 1206 | 38.000In Stock | Standard | 3450 K | 1 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5102J62 | ||||
Mfr: B57221V2103J060 TTI: B57221V2103J060 TDK Availability: 50.000In Stock60.000 On Order Expected 06-Jul-28 NTC Thermistors 0402 10K 5% B-4000 NTC | 50.000In Stock60.000 On Order Expected 06-Jul-28 | NTC THERMISTOR ICL, P13 14.5mm | 4000 K | 10 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | B57221V2103J60 | ||||
Mfr: NB20J00472JBA TTI: NB20J00472JBA KYOCERA AVX Availability: 771.000In StockNTC Thermistors 4700Ohm 5% | 771.000In Stock | NB20 | 3480 K | 4.7 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
Mfr: NCU18XH103E6SRB TTI: NCU18XH103E6SRB Murata Electronics Availability: 40.000In StockNTC Thermistors 10K OHM 1% | 40.000In Stock | NCU18_S | 3380 K | 10 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: NCP15WF104J03RC TTI: NCP15WF104J03RC Murata Electronics Availability: 60.000In StockNTC Thermistors 100K OHM 5% | 60.000In Stock | NCP | 4250 K | 100 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NCP21XW153J03RA TTI: NCP21XW153J03RA Murata Electronics Availability: 12.000In StockNTC Thermistors 15K OHM 5% | 12.000In Stock | NCP | 3950 K | 15 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: ERT-J1VR103J TTI: ERT-J1VR103J Panasonic Industry Availability: 4.000In StockNTC Thermistors 10K OHM 5% | 4.000In Stock | ERTJ | 4250 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCP18XQ471J03RB TTI: NCP18XQ471J03RB Murata Electronics Availability: 32.000In Stock16.000 On Order Expected 08-Dec-26 NTC Thermistors 470 OHM 5% | 32.000In Stock16.000 On Order Expected 08-Dec-26 | NCP | 3650 K | 470 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCU18WF104D60RB TTI: NCU18WF104D60RB Murata Electronics Availability: 16.000In Stock32.000 On Order Expected 04-Jan-27 NTC Thermistors 100K OHM .5% | 16.000In Stock32.000 On Order Expected 04-Jan-27 | NCU | 4250 K | 100 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: NCP18XH103F0SRB TTI: NCP18XH103F0SRB Murata Electronics Availability: 36.000In StockNTC Thermistors PLEASE SEE MURATA'S SUGGESTED ALTERNATE NCU18XH103F6SRB | 36.000In Stock | NCP | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | Reel | |||||||||
Mfr: NCP21XW222J03RA TTI: NCP21XW222J03RA Murata Electronics Availability: 20.000In StockNTC Thermistors 2.2K OHM 5% | 20.000In Stock | NCP | 3950 K | 2.2 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: NTCLE100E3103GB0 TTI: NTCLE100E3103GB0 Vishay / BC Components Availability: 1.000In Stock2.000 On Order Expected 13-May-27 NTC Thermistors 10K OHM 2% | 1.000In Stock2.000 On Order Expected 13-May-27 | NTCLE100E3 | 3977 K | 10 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Reel | 2381-640-64103 | ||||
Mfr: B57703M0103A018 TTI: B57703M0103A018 TDK Availability: 3.600In Stock7.600 On Order Expected NTC Thermistors 10K OHM 2% NTC | 3.600In Stock7.600 On Order Expected | NTC ring terminal, M703, Metal tag case | 3988 K | 10 kOhms | 150 mW | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 3.7 mm | 200 mm | 8.5 mm | 17.5 mm | Reel | B57703M103A18 | ||||
Mfr: NB20J00472KBA TTI: NB20J00472KBA KYOCERA AVX Availability: 75.000In StockNTC Thermistors 4700Ohm 10% | 75.000In Stock | NB20 | 3480 K | 4.7 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
Mfr: B57371V2474J060 TTI: B57371V2474J060 TDK Availability: 32.000In Stock28.000 On Order Expected 19-Mar-27 NTC Thermistors 0603 470K 5% B-4480 NTC | 32.000In Stock28.000 On Order Expected 19-Mar-27 | Standard | 4480 K | 470 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2474J60 | ||||
Mfr: NTCS0805E3103JHT TTI: NTCS0805E3103JHT Vishay / BC Components Availability: 4.000In StockNTC Thermistors 10Kohms 5% SMD | 4.000In Stock | NTCS0805E3..T | 3940 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
2.000In Stock | NJ28 | 3965 K | 10 kOhms | 160 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Bulk | ||||||
Mfr: NTCS0805E3502JLT TTI: NTCS0805E3502JLT Vishay / BC Components Availability: 4.000In StockNTC Thermistors 5Kohms 5% 3480K 1% | 4.000In Stock | NTCS0805E3 T | 3480 K | 5 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | |||||
Mfr: NTCS0805E3104HMT TTI: NTCS0805E3104HMT Vishay / BC Components Availability: 4.000In StockNTC Thermistors NTC 100Kohms 3% | 4.000In Stock | NTCS0805E3..T | 3590 K | 100 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: B57431V2472K062 TTI: B57431V2472K062 TDK Availability: 18.000In StockNTC Thermistors 0805 4K7 K62 B-4500 NTC Thermistor | 18.000In Stock | B574V2 | 4.7 kOhms | 210 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||||
Mfr: NCP18WM474E03RB TTI: NCP18WM474E03RB Murata Electronics Availability: 4.000In StockNTC Thermistors 470K OHM 3% | 4.000In Stock | NCP | 4500 K | 470 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: B57421V2222J062 TTI: B57421V2222J062 TDK Availability: 3.000In StockNTC Thermistors 0805 2.2K 5% B-4000 NTC | 3.000In Stock | Standard | 4000 K | 2.2 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2222J62 | ||||
Mfr: NCP03WB473E05RL TTI: NCP03WB473E05RL Murata Electronics Availability: 120.000In StockNTC Thermistors 47K OHM 3% | 120.000In Stock | NCP | 4050 K | 47 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel |