Thermistors - NTC
18.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NCU | 4485 K | 68 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 3500 K | 220 Ohms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 3500 K | 330 Ohms | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 3500 K | 4.7 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 3650 K | 680 Ohms | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 3380 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | NCU | 3380 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | NCU | 3900 K | 10 kOhms | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | NCU | 3950 K | 15 kOhms | 3 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | NCU | 3950 K | 22 kOhms | 3 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: NC20KC0120JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNTC Thermistors 12Ohm 5% | Not Available Online | NC20 | 3470 K | 12 Ohms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
Not Available Online | KC | 3419 K | 1 kOhms | 10 % | Off-Board | Wire Lead | - 55 C | + 135 C | 0.0095 in | 1.5 in | 0.0095 in | 0.0095 in | Bulk | ||||||
0In Stock | KC | 3892 K | 20 kOhms | 10 % | Off-Board | Wire Lead | - 55 C | + 135 C | 0.0095 in | 1.5 in | 0.0095 in | 0.0095 in | Bulk | ||||||
Not Available Online | USUG1000 | 3892 K | 25 kOhms | 20 mW | 10 % | PCB Mount | Axial | - 40 C | + 150 C | DO-35-2 | 0.075 in | 0.16 in | Bulk | ||||||
Not Available Online | USUG1000 | 3892 K | 250 kOhms | 20 mW | 10 % | PCB Mount | Axial | - 40 C | + 150 C | DO-35-2 | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | USUR1000 | 3892 K | 10 kOhms | 20 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.215 in | 6 in | 0.28 in | 0.615 in | Bulk | |||||
Mfr: NTCALUG01T103FL TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 1% AEC-Q200 Beta 3435K 1% UL | 0In Stock | NTCALUG01T | 3435 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 165.7 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | ||||
0In Stock | Automotive | 4131 K | 47 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | AEC-Q200 | Reel | ||||
0In Stock | USUR | 3892 K | 20 kOhms | 20 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 6 in | 0.28 in | 0.615 in | Bulk | |||||
0In Stock | SC | 3892 K | 50 kOhms | 5 % | Off-Board | Wire Lead | - 55 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | ||||||||
Mfr: NTCLE413E2103H400A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 3% 3984K/0.5% 40mm | 0In Stock | NTCLE413 | 3984 K | 10 kOhms | 100 mW | 3 % | PCB Mount | Wire Lead | - 40 C | + 105 C | 3 mm | 40 mm | Bulk | ||||||
Mfr: NTCLE428E3103F404A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 1% 3435K/1% 40mm | 0In Stock | NTCLE428 | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 40 C | + 105 C | Bead | 3 mm | 40 mm | Bulk | |||||
Mfr: NTCALUG02A103F165A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/1% 3435K/1% AEC-Q200 160mm | 0In Stock | NTCALUG02A | 3435 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 176.8 mm | 8.5 mm | 16.8 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCALUG39A103G TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 2% MINI LUG AEC-Q200 70mm | 0In Stock | NTCALUG39A | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q200 | Bulk | ||||
0In Stock | Bulk |