NXR - Thermistors - NTC
102 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Murata Electronics Availability: Not Available OnlineNTC Thermistors 47Kohm 4050K 7.5mW THT NTC Thermistor | Not Available Online | NXR | 47 kOhms | 7.5 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 5 mm | 4 mm | 2 mm | Bulk | ||||||
Mfr: NXRT15XH103FA1B010 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineNTC Thermistors | Not Available Online | NXR | 3380 K | 10 kOhms | 7.5 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | Bead | 4 mm | 2 mm | 7.5 mm | Bulk |