NCU - Thermistors - NTC
152 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NCU18WM154J60RB TTI: Not Assigned Murata Electronics Availability: Not Available OnlineNTC Thermistors 0603 5V 150kOhm 5% Op Temp -40+125C | Not Available Online | NCU | 4500 K | 150 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCU18WM474E60RB TTI: Not Assigned Murata Electronics Availability: Not Available OnlineNTC Thermistors 0603 5V 480kOhm 3% Op Temp -40+125C | Not Available Online | NCU | 4500 K | 470 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel |