Thermistors - NTC
18.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57421V2102J062 TTI: B57421V2102J062 TDK Availability: 78.000In StockNTC Thermistors COMPLETE MFG PN 871-B57421V2102J62 | 78.000In Stock | Standard | 4000 K | 1 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2102J62 | ||||
Mfr: B57421V2103H062 TTI: B57421V2103H062 TDK Availability: 4.000In StockNTC Thermistors NTC Thermistor 0805 10K H | 4.000In Stock | Standard | 4000 K | 10 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2103H62 | ||||
3.500In Stock | Bulk | |||||||||||||||||||
Mfr: B57164K0103J000 TTI: B57164K0103J000 TDK Availability: 19.000In Stock22.000 On Order Expected 23-Mar-27 NTC Thermistors 10k 4300 3% | 19.000In Stock22.000 On Order Expected 23-Mar-27 | NTC Element, M891, leaded NTC | 10 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K103J | |||||||
2.500In Stock | B25675 | Bulk | ||||||||||||||||||
Mfr: NCP18XF101J03RB TTI: NCP18XF101J03RB Murata Electronics Availability: 72.000In StockNTC Thermistors 100 OHM 5% AUTOMOTIVE | 72.000In Stock | NCP | 3250 K | 100 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NT731JTTD103J3700H TTI: NT731JTTD103J3700H KOA Speer Availability: 40.000In StockNTC Thermistors 10K OHM 5% | 40.000In Stock | NT73 | 3700 K | 10 kOhms | 5 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.5 mm | Reel | |||||
Mfr: B58100A0323A000 TTI: B58100A0323A000 TDK Availability: 30.000In StockNTC Thermistors OHM NTC THERMISTOR | 30.000In Stock | Bulk | ||||||||||||||||||
Mfr: GAG10K4D453 EM TTI: GAG10K4D453 EM TE Connectivity / Measurement Specialties Availability: 1In StockNTC Thermistors ESA PROBE ENG MODEL | 1In Stock | RTD 1000 | Bulk | |||||||||||||||||
35.000In Stock | Bulk | |||||||||||||||||||
Mfr: NB12L20683KBB TTI: NB12L20683KBB KYOCERA AVX Availability: 4.000In StockNTC Thermistors 68K OHM 10% | 4.000In Stock | NB12 | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | ||||||||||||||
Mfr: NB12K00103JBB TTI: NB12K00103JBB KYOCERA AVX Availability: 0In Stock72.000 On Order Expected NTC Thermistors 10K OHM 5% | 0In Stock72.000 On Order Expected | NB12 | 3630 K | 10 kOhms | 120 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||
Mfr: NTCG163JF103FT1 TTI: NTCG163JF103FT1 TDK Availability: 0In Stock312.000 On Order Expected NTC Thermistors THERMISTOR, NTC 10K OHM, 1%, 0603 | 0In Stock312.000 On Order Expected | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163JF103FT1 - | ||||
Mfr: B57421V2223J062 TTI: B57421V2223J062 TDK Availability: 0In Stock150.000 On Order Expected NTC Thermistors 0805 22K 5% B-4000 NTC | 0In Stock150.000 On Order Expected | Standard | 3940 K, 3980 K, 4000 K | 22 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2223J62 | ||||
Mfr: B57471V2104J062 TTI: B57471V2104J062 TDK Availability: 0In Stock123.000 On Order Expected NTC Thermistors 0805 100K 5% B-4480 NTC | 0In Stock123.000 On Order Expected | Standard | 4386 K, 4455 K, 4480 K | 100 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2104J62 | ||||
Mfr: NB20K00103KBA TTI: NB20K00103KBA KYOCERA AVX Availability: 0In Stock63.000 On Order Expected NTC Thermistors 10KOhm 10% | 0In Stock63.000 On Order Expected | NB20 | 3630 K | 10 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
Mfr: NTCG163JF103FT1S TTI: NTCG163JF103FT1S TDK Availability: 0In Stock144.000 On Order Expected NTC Thermistors THERMISTOR, NTC 10K OHM, 1%, 0603 | 0In Stock144.000 On Order Expected | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG163JF103FT1S - | |||
Mfr: NTCG163JF103FTDS TTI: NTCG163JF103FTDS TDK Availability: 0In Stock128.000 On Order Expected NTC Thermistors 0603 10K OHM 1% NTC AEC-Q200 125C | 0In Stock128.000 On Order Expected | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG163JF103FTDS - | |||
0In Stock | ERTJ | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: NTCS0805E3103FHT TTI: NTCS0805E3103FHT Vishay / BC Components Availability: 0In Stock108.000 On Order Expected NTC Thermistors NTC 10Kohms 1% | 0In Stock108.000 On Order Expected | NTCS0805E3..T | 3940 K | 10 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: B57861S0103A039 TTI: B57861S0103A039 TDK Availability: 0In Stock49.000 On Order Expected NTC Thermistors 10K OHM 1% NTC | 0In Stock49.000 On Order Expected | Surface temperature measurement, T850 | 3988 K | 10 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 350 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S103A39 | |||
Mfr: B57351V5103J060 TTI: B57351V5103J060 TDK Availability: 0In Stock256.000 On Order Expected NTC Thermistors 0603 10K 5% B-4000 NTC | 0In Stock256.000 On Order Expected | Standard | 4000 K | 10 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57351V5103J60 | |||
Mfr: GA10K3A1IB TTI: GA10K3A1IB TE Connectivity / Measurement Specialties Availability: 0In Stock926 On Order Expected NTC Thermistors 10K, INSULATED LEADS | 0In Stock926 On Order Expected | 3976 K | 10 kOhms | 0.2 C | Off-Board | Wire Lead | - 40 C | + 125 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | ||||||||
Mfr: B57230V2103F260 TTI: B57230V2103F260 TDK Availability: 0In Stock170.000 On Order Expected NTC Thermistors 0402 10K 1% B-3455 NTC | 0In Stock170.000 On Order Expected | Standard | 3455 K | 10 kOhms | 150 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | |||||
Mfr: NTCS0603E3103FHT TTI: NTCS0603E3103FHT Vishay / BC Components Availability: 0In Stock52.000 On Order Expected 24-Nov-26 NTC Thermistors 10Kohms 1% SMD | 0In Stock52.000 On Order Expected 24-Nov-26 | NTCS0603E3.....T | 3960 K | 10 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel |