2C - Thermistors - NTC
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2C | 680 Ohms | 5 % | PCB Mount | Radial | ||||||||||||||
0In Stock | 2C | 330 Ohms | 5 % | PCB Mount | Radial | ||||||||||||||
0In Stock | 2C | 220 Ohms | 5 % | PCB Mount | Radial | ||||||||||||||
0In Stock | 2C | 470 Ohms | 5 % | PCB Mount | Radial | ||||||||||||||
Not Available Online | 2C | 3486 K | 390 Ohms | 100 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.45 mm | 36.1 mm | 0.32 mm | |||||||
Not Available Online | 2C | 390 Ohms | 5 % | PCB Mount | Radial | ||||||||||||||
Not Available Online | 2C | 3486 K | 560 Ohms | 100 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.45 mm | 36.1 mm | ||||||||
Not Available Online | 2C | 900 Ohms | 5 % | PCB Mount | Radial | ||||||||||||||
Not Available Online | 2C | 560 Ohms | 5 % | PCB Mount | Radial |