NCU - Thermistors - NTC
152 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NCU18WF104D60RB TTI: NCU18WF104D60RB Murata Electronics Availability: 16.000In Stock32.000 On Order Expected 04-Jan-27 NTC Thermistors 100K OHM .5% | 16.000In Stock32.000 On Order Expected 04-Jan-27 | NCU | 4250 K | 100 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCU18WF104E60RB TTI: NCU18WF104E60RB Murata Electronics Availability: 16.000In StockNTC Thermistors 100K OHM NTC THERMISTOR 3% | 16.000In Stock | NCU | 4250 K | 100 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCU15XH103D60RC TTI: NCU15XH103D60RC Murata Electronics Availability: 190.000In StockNTC Thermistors 10 K OHM NTC 0.7% 5V | 190.000In Stock | NCU | 3380 K | 10 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NCU15WB473F60RC TTI: NCU15WB473F60RC Murata Electronics Availability: 0In StockNTC Thermistors 47K OHM 1% | 0In Stock | NCU | 4050 K | 47 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCU18WB473D60RB TTI: NCU18WB473D60RB Murata Electronics Availability: 0In StockNTC Thermistors 47K OHM .5% NTC | 0In Stock | NCU | 4050 K | 47 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCU15XH103F60RC TTI: NCU15XH103F60RC Murata Electronics Availability: 0In Stock10.000.000 On Order Expected NTC Thermistors 10K OHM 1% NTC THERMISTOR | 0In Stock10.000.000 On Order Expected | NCU | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCU18XH103F60RB TTI: NCU18XH103F60RB Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 1% 5V | 0In Stock | NCU | 3380 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Bulk | |||||
Mfr: NCU18WF104J60RB TTI: NCU18WF104J60RB Murata Electronics Availability: 0In StockNTC Thermistors 100K OHM 5% NTC 5V | 0In Stock | NCU | 4250 K | 100 kOhms | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCU18XH103J60RB TTI: NCU18XH103J60RB Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 5% | 0In Stock | NCU | 3380 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCU15XH103J60RC TTI: NCU15XH103J60RC Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 5% | 0In Stock | NCU | 3380 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NCU15WF104F60RC TTI: NCU15WF104F60RC Murata Electronics Availability: 0In StockNTC Thermistors 100K OHM 1% | 0In Stock | NCU | 4250 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCU15WF104J60RC TTI: NCU15WF104J60RC Murata Electronics Availability: 0In StockNTC Thermistors 100K OHM 5% | 0In Stock | NCU | 4250 K | 100 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
0In Stock | NCU | 3380 K | 10 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: NCU18WM224E60RB TTI: Not Assigned Murata Electronics Availability: 0In StockNTC Thermistors 0603 5V 220kOhm 3% Op Temp -40+125C | 0In Stock | NCU | 4500 K | 220 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCU18WM224J60RB TTI: Not Assigned Murata Electronics Availability: 0In StockNTC Thermistors 0603 5V 220kOhm 5% Op Temp -40+125C | 0In Stock | NCU | 4500 K | 220 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | NCU | 4500 K | 150 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | |||||||
0In Stock | NCU | 3950 K | 15 kOhms | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | |||||||
0In Stock | NCU | 3950 K | 2.2 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | |||||||
0In Stock | NCU | 3950 K | 22 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | |||||||
0In Stock | NCU | 4250 K | 100 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
0In Stock | NCU | 4050 K | 33 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 4485 K | 100 kOhms | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 4485 K | 150 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 4485 K | 22 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 4485 K | 33 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel |