NTC THERMISTOR ICL, S464 26mm - Thermistors - NTC
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57471V2103J062 TTI: B57471V2103J062 TDK Availability: 30.000In StockNTC Thermistors 0805 10K 5% B-4480 NTC | 30.000In Stock | NTC THERMISTOR ICL, S464 26mm | 4386 K, 4455 K, 4480 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2103J62 | ||||
0In Stock | NTC THERMISTOR ICL, S464 26mm | 2.5 Ohms | 6.7 W | 20 % | PCB Mount | Radial | - 55 C | + 170 C | 27 mm | 7 mm | 32 mm | Bulk | B57464S259M B57464S 259M | |||||||
Mfr: B57471V2103H062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 10K H62 B-4480 NTC Thermistor | 0In Stock | NTC THERMISTOR ICL, S464 26mm | 4386 K, 4455 K, 4480 K | 10 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2103H62 |