NTCALUG91A - Thermistors - NTC
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCALUG91A103G301A TTI: NTCALUG91A103G301A Vishay / BC Components Availability: 4.700In Stock5.000 On Order Expected 03-Nov-26 NTC Thermistors 10Kohm 2% Beta 3984K 300mm UL AEC-Q200 | 4.700In Stock5.000 On Order Expected 03-Nov-26 | NTCALUG91A | 3984 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 4.3 mm | 300 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCALUG91A103GA TTI: NTCALUG91A103GA Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 2% Beta 3984K 38mm UL AEC-Q200 | 0In Stock | NTCALUG91A | 3984 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 4.3 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCALUG91A103GLA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 2% Beta 3984K 38mm UL AEC-Q200 | 0In Stock | NTCALUG91A | 3435 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 4.3 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCALUG91A103H151A TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 10Kohm 2% Beta 3984K 150mm UL AEC-Q200 | Not Available Online | NTCALUG91A | 3984 K | 10 kOhms | 3 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 4.3 mm | 150 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCALUG91A103H102 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors | Not Available Online | NTCALUG91A | 10 kOhms | 3 % | Ring Lug | Wire Lead | |||||||||||||
Mfr: NTCALUG91A103H151 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors | Not Available Online | NTCALUG91A | 10 kOhms | 3 % | Ring Lug | Wire Lead | |||||||||||||
Mfr: NTCALUG91A103GL TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors | Not Available Online | NTCALUG91A | 10 kOhms | 2 % | Ring Lug | Wire Lead | |||||||||||||
Mfr: NTCALUG91A103G301 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 10K OHM 2% NTC 300MM | Not Available Online | NTCALUG91A | 10 kOhms | 2 % | Ring Lug | Wire Lead | |||||||||||||
Mfr: NTCALUG91A103G TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors | Not Available Online | NTCALUG91A | 10 kOhms | 2 % | Ring Lug | Wire Lead |