NTCALUGE - Thermistors - NTC
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCALUGE2C90169 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K 5% UL Recognized Standard Lug Sensor | 0In Stock | NTCALUGE | 3984 K | 10 kOhms | 5 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q100 | 2381-645-90169 NTCALUG01A103J | |||||
Mfr: NTCALUGE4C91131 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors | Not Available Online | NTCALUGE | Ring Lug | Wire Lead | ||||||||||||||||
Not Available Online | NTCALUGE | Ring Lug | Wire Lead |