NTCS0603E3 T - Thermistors - NTC
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCS0603E3102HLT TTI: NTCS0603E3102HLT Vishay / BC Components Availability: 4.000In StockNTC Thermistors 1Kohms 3% 3170K 1% | 4.000In Stock | NTCS0603E3 T | 3170 K | 1 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NTCS0603E3102JLT TTI: NTCS0603E3102JLT Vishay / BC Components Availability: 0In StockNTC Thermistors 1Kohms 5% 3170K 1% | 0In Stock | NTCS0603E3 T | 3170 K | 1 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NTCS0603E3502GLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 2% 3480K 1% | 0In Stock | NTCS0603E3 T | 3480 K | 5 kOhms | 125 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NTCS0603E3502HLT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 5Kohms 3% 3480K 1% | Not Available Online | NTCS0603E3 T | 3480 K | 5 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NTCS0603E3502FLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 1% 3480K 1% | 0In Stock | NTCS0603E3 T | 3480 K | 5 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NTCS0603E3202FLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 2Kohms 1% | 0In Stock | NTCS0603E3 T | 3420 K | 2 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCS0603E3152HLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 1.5Kohms 3% 3280K 1% | 0In Stock | NTCS0603E3 T | 3280 K | 1.5 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NTCS0603E3502JLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 5% 3480K 1% | 0In Stock | NTCS0603E3 T | 3480 K | 5 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NTCS0603E3152JLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 1.5Kohms 5% 3280K 1% | 0In Stock | NTCS0603E3 T | 3280 K | 1.5 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel |