NTCSxxxxE3..SMT - Thermistors - NTC
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCS0805E3104SMT TTI: NTCS0805E3104SMT Vishay / BC Components Availability: 32.000In StockNTC Thermistors 100Kohms 1% | 32.000In Stock | NTCSxxxxE3..SMT | 3590 K | 100 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||
Mfr: NTCS0402E3214SMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 210Kohms 1% | 0In Stock | NTCSxxxxE3..SMT | 3590 K | 210 kOhms | 70 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NTCS0603E3124SMT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 122Kohms 1% | Not Available Online | NTCSxxxxE3..SMT | 3590 K | 122 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel |