TDK - Thermistors - PTC
909 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B59995C0120A070 TTI: B59995C0120A070 TDK Availability: 5.000In Stock19.000 On Order Expected 03-Dec-26 PTC Thermistors 0.7A 13ohms | 5.000In Stock19.000 On Order Expected 03-Dec-26 | Over Current Protection Leaded Disk Style | 13 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | Bulk | B59995C120A70 | |||
49.000In Stock | Over Current Protection Leaded Disk Style | 35 Ohms | 25 % | PCB Mount | Radial | Bulk | B59872C120A70 | ||||||
Mfr: B59990C0120A070 TTI: B59990C0120A070 TDK Availability: 49.000In Stock45.000 On Order Expected PTC Thermistors 0.7A 55ohms | 49.000In Stock45.000 On Order Expected | Over Current Protection Leaded Disk Style | 55 Ohms | 25 % | PCB Mount | Radial | Bulk | B59990C120A70 | |||||
Mfr: B59622A0090A062 TTI: B59622A0090A062 TDK Availability: 140.000In Stock76.000 On Order Expected PTC Thermistors 0603 60Vdc 20mA PTC Overcurrent | 140.000In Stock76.000 On Order Expected | Surface Mount Limit Temperature Sensor | 220 Ohms | 25 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | Reel | B59622A90A62 | |||
Mfr: B59850C0120A070 TTI: B59850C0120A070 TDK Availability: 46.200In Stock8.400 On Order Expected 01-Sep-27 PTC Thermistors 7.0A 3.7ohms | 46.200In Stock8.400 On Order Expected 01-Sep-27 | Over Current Protection Leaded Disk Style | 10 Ohms | 25 % | PCB Mount | Radial | 0 C | + 60 C | Tray | B59850C120A70 | |||
Mfr: B59215P1120A062 TTI: B59215P1120A062 TDK Availability: 39.000In Stock29.000 On Order Expected 29-Jan-27 PTC Thermistors 80Vdc 210mA 25ohms PTC Overcurrent | 39.000In Stock29.000 On Order Expected 29-Jan-27 | Inrush Current Limiter Housing Type | 25 Ohms | 25 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | Reel | B59215P1120A62 | |||
Mfr: B59252J0140B020 TTI: B59252J0140B020 TDK Availability: 1.000In Stock5.000 On Order Expected 16-Apr-27 PTC Thermistors 780V 500ohm J 252-A 140-B 20 AEC-Q200 | 1.000In Stock5.000 On Order Expected 16-Apr-27 | Surface Mount OverCurrent PTC | 500 Ohms | 30 % | PCB Mount | Radial | - 40 C | + 85 C | AEC-Q200 | Ammo Pack | B59252J140B20 | ||
Mfr: B59601A0085A062 TTI: B59601A0085A062 TDK Availability: 48.000In StockPTC Thermistors 0603 470ohms 85C Temperature Sensor | 48.000In Stock | Surface Mount Limit Temperature Sensor | 470 Ohms | PCB Mount | SMD/SMT | Reel | B59601A85A62 | ||||||
Mfr: B59985C0120A070 TTI: B59985C0120A070 TDK Availability: 32.000In Stock19.500 On Order Expected 02-Jun-27 PTC Thermistors 1.0A 4.6ohms | 32.000In Stock19.500 On Order Expected 02-Jun-27 | Over Current Protection Leaded Disk Style | 4.6 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | Bulk | B59985C120A70 | |||
Mfr: B59830C0120A070 TTI: B59830C0120A070 TDK Availability: 13.500In StockPTC Thermistors 830A 120A 70 20X2.5 PTC Thermistor | 13.500In Stock | Over Current Protection Leaded Disk Style | 3.7 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | Bulk | B59830C120A70 | |||
Mfr: B59880C0120A070 TTI: B59880C0120A070 TDK Availability: 36.000In Stock8.500 On Order Expected 20-Nov-26 PTC Thermistors 0.4A 70ohms | 36.000In Stock8.500 On Order Expected 20-Nov-26 | Over Current Protection Leaded Disk Style | 70 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | Ammo Pack | B59880C120A70 | |||
Mfr: B59870C0080A070 TTI: B59870C0080A070 TDK Availability: 7.500In StockPTC Thermistors PTC Thermistor C 870-A 80-A 70 8X2,5 | 7.500In Stock | Over Current Protection Leaded Disk Style | 25 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | Bulk | B59870C80A70 | |||
Mfr: B59885C0120A070 TTI: B59885C0120A070 TDK Availability: 30.000In Stock10.500 On Order Expected 02-Jun-27 PTC Thermistors PTC Thermistor C 885A 120A 70 5x2.5 | 30.000In Stock10.500 On Order Expected 02-Jun-27 | Over Current Protection Leaded Disk Style | 12 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | Ammo Pack | B59885C120A70 | |||
Mfr: B59641A0105A062 TTI: B59641A0105A062 TDK Availability: 16.000In StockPTC Thermistors 0603 470ohms 105C Temperature Sensor | 16.000In Stock | Surface Mount Limit Temperature Sensor | 470 Ohms | 50 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | AEC-Q100 | Reel | B59641A105A62 | ||
Mfr: B59100M1100A070 TTI: B59100M1100A070 TDK Availability: 15.000In Stock1.600 On Order Expected 28-Dec-26 PTC Thermistors T=5K 100deg C | 15.000In Stock1.600 On Order Expected 28-Dec-26 | Motor Protector Single Sensor Style | 100 Ohms | Wire | Radial | 0 C | + 40 C | Bulk | B59100M1100A70 | ||||
38.000In Stock | Heater Element Round shape | 100 Ohms | PCB Mount | Radial | 0 C | + 40 C | Reel | B59100C80A70 | |||||
Mfr: B59875C0120A570 TTI: B59875C0120A570 TDK Availability: 5.500In StockPTC Thermistors 875A 120A570 8X2.5 PTC Thermistor | 5.500In Stock | Over Current Protection Leaded Disk Style | Reel | B59875C120A570 | |||||||||
Mfr: B59975C0160A070 TTI: B59975C0160A070 TDK Availability: 4.500In StockPTC Thermistors 975-A 160-A 70 8X1 PTC Thermistor | 4.500In Stock | Over Current Protection Leaded Disk Style | 1.8 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | Bulk | B59975C160A70 | |||
6.000In Stock | B59008 | 250 Ohms | PCB Mount | Radial | 0 C | + 40 C | Bulk | B59008C130A40 | |||||
Mfr: B59100M1120A070 TTI: B59100M1120A070 TDK Availability: 2.600In StockPTC Thermistors 120C +/-5C Motor Prot Single Sensor | 2.600In Stock | Motor Protector Single Sensor Style | 100 Ohms | 25 % | Wire | Radial | 0 C | + 40 C | Bulk | B59100M1120A70 | |||
Mfr: B59721A0130A062 TTI: B59721A0130A062 TDK Availability: 4.000In Stock8.000 On Order Expected 16-Jul-27 PTC Thermistors 0805 680ohms 130C Temperature Sensor | 4.000In Stock8.000 On Order Expected 16-Jul-27 | Surface Mount OverCurrent PTC | 680 Ohms | 50 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | AEC-Q100 | Reel | B59721A130A62 | ||
2.500In Stock | Over Current Protection Leaded Disk Style | 1.2 Ohms | 25 % | PCB Mount | Radial | Bulk | B59965C120A70 | ||||||
Mfr: B59751C0120A070 TTI: B59751C0120A070 TDK Availability: 1.000In Stock500 On Order Expected 15-Dec-26 PTC Thermistors 280AC, 400DC,50oHMS | 1.000In Stock500 On Order Expected 15-Dec-26 | Telecom Pair Protection Over current in Housing style | 50 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | Bulk | B59751C120A70 | |||
Mfr: B59850C0120A570 TTI: B59850C0120A570 TDK Availability: 300In StockPTC Thermistors 850A 120A570 12X2.5 PTC Thermistor | 300In Stock | Over Current Protection Leaded Disk Style | Tray | B59850C120A570 | |||||||||
Mfr: B59980C0120A051 TTI: B59980C0120A051 TDK Availability: 27.000In StockPTC Thermistors 980-A 120-A 51 5X1 PTC Thermistor | 27.000In Stock | Over Current Protection Leaded Disk Style | Reel | B59980C120A51 |