Telecom Pair Protection Over current in Housing style - TDK - Thermistors - PTC
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B59751C0120A070 TTI: B59751C0120A070 TDK Availability: 1.000In Stock500 On Order Expected 15-Dec-26 PTC Thermistors 280AC, 400DC,50oHMS | 1.000In Stock500 On Order Expected 15-Dec-26 | Telecom Pair Protection Over current in Housing style | 50 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | Bulk | B59751C120A70 | |||
Mfr: B59641A0095A062 TTI: B59641A0095A062 TDK Availability: 184.000In Stock96.000 On Order Expected 15-Dec-26 PTC Thermistors 470 OHM 50% PTC | 184.000In Stock96.000 On Order Expected 15-Dec-26 | Telecom Pair Protection Over current in Housing style | 470 Ohms | 50 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | AEC-Q100 | Reel | B59641A95A62 | ||
Mfr: B59701A0100A062 TTI: B59701A0100A062 TDK Availability: 0In StockPTC Thermistors 0805 680ohms 100C Temperature Sensor | 0In Stock | Telecom Pair Protection Over current in Housing style | PCB Mount | SMD/SMT | Reel | B59701A100A62 | |||||||
0In Stock | Telecom Pair Protection Over current in Housing style | 120 Ohms | 25 % | PCB Mount | Radial | - 40 C | + 125 C | Cut Tape | B59753C120A70 | ||||
Mfr: B59840C0130A070 TTI: Not Assigned TDK Availability: 0In StockPTC Thermistors 840A 130A 70 12X2.5 PTC Thermistor | 0In Stock | Telecom Pair Protection Over current in Housing style | Ammo Pack | B59840C130A70 |