Varistors

29.434 Results
29.434 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72207S0271K111
TTI: B72207S0271K111
TDK
Availability:

192.000In Stock

824.000 On Order
Expected
Varistors 275VAC 10% 7mm StandarD

192.000In Stock

824.000 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
7 mm
1.2 kA
21 J
95 pF
- 40 C
+ 105 C
Reel
B72207S271K111
Datasheet
Mfr: B72214S0301K101
TTI: B72214S0301K101
TDK
Availability:

29.000In Stock

162.000 On Order
Expected
Varistors 300VAC 10% 14mm StandarD

29.000In Stock

162.000 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
14 mm
4.5 kA
76 J
300 pF
- 40 C
+ 105 C
Bulk
B72214S301K101
Datasheet
Mfr: B72214S0271K151
TTI: B72214S0271K151
TDK
Availability:

60.000In Stock

554.400 On Order
Expected
Varistors 275VAC 10% 14mm StandarD

60.000In Stock

554.400 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
15.5 mm
4.5 kA
71 J
320 pF
- 40 C
+ 105 C
Reel
B72214S271K151
Datasheet
Mfr: VC120614D300RP
TTI: VC120614D300RP
KYOCERA AVX
Availability:

216.000In Stock

360.000 On Order
Expected
Varistors 10VAC 14VDC 0.4J 105 0pF 18.5 V 32V

216.000In Stock

360.000 On Order
Expected
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
10 VAC
14 VDC
18.5 V
32 V
150 A
400 mJ
1.05 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: B72210S0300K101
TTI: B72210S0300K101
TDK
Availability:

100.500In Stock

306.000 On Order
Expected 01-Jun-27
Varistors 30VAC 10% 10mm StandarD

100.500In Stock

306.000 On Order
Expected 01-Jun-27
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
10 mm
500 A
4.4 J
2.75 nF
- 40 C
+ 105 C
Bulk
B72210S300K101
Datasheet
Mfr: B72220S0271K101
TTI: B72220S0271K101
TDK
Availability:

7.110In Stock

109.400 On Order
Expected
Varistors 275VAC 10% 20mm StandarD

7.110In Stock

109.400 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 20mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
20 mm
8 kA
151 J
630 pF
- 40 C
+ 105 C
Box
B72220S271K101
Datasheet
Mfr: VC120630D650DP
TTI: VC120630D650DP
KYOCERA AVX
Availability:

65.000In Stock

76.000 On Order
Expected 04-Jan-27
Varistors 21VAC 30VDC 0.4J 400 pF 41 V 67V

65.000In Stock

76.000 On Order
Expected 04-Jan-27
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
21 VAC
30 VDC
41 V
67 V
120 A
400 mJ
400 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V33MLA1206NH
TTI: V33MLA1206NH
Littelfuse
Availability:

212.500In Stock

595.000 On Order
Expected
Varistors 33V 180A 500pF

212.500In Stock

595.000 On Order
Expected
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
26 VAC
33 VDC
38 V
75 V
180 A
800 mJ
500 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: B72207S0300K101
TTI: B72207S0300K101
TDK
Availability:

141.000In Stock

Varistors 30VAC 10% 7mm StandarD

141.000In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
7 mm
250 A
2 J
1.2 nF
- 40 C
+ 105 C
Bulk
B72207S300K101
Datasheet
Mfr: B72210S0271K151
TTI: B72210S0271K151
TDK
Availability:

255.000In Stock

675.200 On Order
Expected
Varistors 275VAC 10% 10mm StandarD

255.000In Stock

675.200 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
12 mm
2.5 kA
43 J
220 pF
- 40 C
+ 105 C
Reel
B72210S271K151
Datasheet
Mfr: B72205S0271K101
TTI: B72205S0271K101
TDK
Availability:

69.000In Stock

419.000 On Order
Expected
Varistors 275VAC 10% 5mm StandarD

69.000In Stock

419.000 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
5 mm
400 A
8.6 J
50 pF
- 40 C
+ 105 C
Bulk
B72205S271K101
Datasheet
Mfr: B72207S0271K101
TTI: B72207S0271K101
TDK
Availability:

15.000In Stock

270.000 On Order
Expected
Varistors 275VAC 10% 7mm StandarD

15.000In Stock

270.000 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
7 mm
1.2 kA
21 J
95 pF
- 40 C
+ 105 C
Bulk
B72207S271K101
Datasheet
Mfr: B72214S0271K101
TTI: B72214S0271K101
TDK
Availability:

33.500In Stock

503.000 On Order
Expected
Varistors 275VAC 10% 14mm StandarD

33.500In Stock

503.000 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
14 mm
4.5 kA
71 J
440 pF
- 40 C
+ 105 C
Bulk
B72214S271K101
Datasheet
Mfr: B72210S0271K101
TTI: B72210S0271K101
TDK
Availability:

56.000In Stock

404.500 On Order
Expected
Varistors 275VAC 10% 10mm StandarD

56.000In Stock

404.500 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
10 mm
2.5 kA
43 J
195 pF
- 40 C
+ 105 C
Bulk
B72210S271K101
Datasheet
Mfr: B72207S0170K101
TTI: B72207S0170K101
TDK
Availability:

73.000In Stock

Varistors 17VAC 10% 7mm StandarD

73.000In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
7 mm
250 A
1.1 J
1.9 nF
- 40 C
+ 105 C
Bulk
B72207S170K101
Datasheet
Mfr: B72540E0250K062
TTI: B72540E0250K062
TDK
Availability:

43.000In Stock

20.000 On Order
Expected 24-May-27
Varistors 2220 25Vrms 1200A

43.000In Stock

20.000 On Order
Expected 24-May-27
Please adjust quantity to Min / Mult value
Automotive Standard
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
25 VAC
31 VDC
39 V
65 V
1.2 kA
9.6 J
5 nF
- 55 C
+ 150 C
AEC-Q100
Reel
B72540E250K62
Datasheet
Mfr: B72205S0251K101
TTI: B72205S0251K101
TDK
Availability:

63.000In Stock

245.000 On Order
Expected
Varistors 250VAC 10% 5mm StandarD

63.000In Stock

245.000 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
5 mm
400 A
8.2 J
55 pF
- 40 C
+ 105 C
Bulk
B72205S251K101
Datasheet
Mfr: B72207S0171K101
TTI: B72207S0171K101
TDK
Availability:

62.000In Stock

247.000 On Order
Expected
Varistors 175VAC 10% 7mm StandarD

62.000In Stock

247.000 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
7 mm
1.2 kA
13 J
150 pF
- 40 C
+ 105 C
Bulk
B72207S171K101
Datasheet
Mfr: B72220S0551K101
TTI: B72220S0551K101
TDK
Availability:

1.000In Stock

84.800 On Order
Expected
Varistors 550VAC 10% 20mm StandarD

1.000In Stock

84.800 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 20mm
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
21.5 mm
6.5 kA
210 J
320 pF
- 40 C
+ 105 C
Bulk
B72220S551K101
Datasheet
Mfr: VC080505A150RP
TTI: VC080505A150RP
KYOCERA AVX
Availability:

156.000In Stock

Varistors 4VAC 5.6VDC 0.1J 110 0pF 8.5 V 18V

156.000In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
4 VAC
5.6 VDC
8.5 V
18 V
4.5 kA
100 mJ
1.1 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: B72214S0321K101
TTI: B72214S0321K101
TDK
Availability:

77.000In Stock

126.000 On Order
Expected
Varistors 320VAC 10% 14mm StandarD

77.000In Stock

126.000 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
840 V
14 mm
4.5 kA
84 J
280 pF
- 40 C
+ 105 C
Bulk
B72214S321K101
Datasheet
Mfr: B72214S0600K101
TTI: B72214S0600K101
TDK
Availability:

6.000In Stock

58.500 On Order
Expected
Varistors 60VAC 10% 14mm StandarD

6.000In Stock

58.500 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
14 mm
4.5 kA
17 J
1.65 nF
- 40 C
+ 105 C
Bulk
B72214S600K101
Datasheet
Mfr: B72220S0681K101
TTI: B72220S0681K101
TDK
Availability:

38.800In Stock

33.000 On Order
Expected
Varistors 680VAC 10% 20mm StandarD

38.800In Stock

33.000 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 20mm
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
21.5 mm
6.5 kA
250 J
340 pF
- 40 C
+ 105 C
Bulk
B72220S681K101
Datasheet
Mfr: B72205S0301K101
TTI: B72205S0301K101
TDK
Availability:

85.000In Stock

149.000 On Order
Expected
Varistors 300VAC 10% 5mm StandarD

85.000In Stock

149.000 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
5 mm
400 A
9.6 J
45 pF
- 40 C
+ 105 C
Bulk
B72205S301K101
Datasheet
Mfr: B72207S0151K101
TTI: B72207S0151K101
TDK
Availability:

48.000In Stock

200.000 On Order
Expected
Varistors 150VAC 10% 7mm StandarD

48.000In Stock

200.000 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
7 mm
1.2 kA
11 J
170 pF
- 40 C
+ 105 C
Bulk
B72207S151K101
  • 1
  • 2
  • 3
  • 4