KYOCERA - Varistors
1.521 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | ||||||||||||||||||||
Mfr: VTA3080518C400DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 150C Working 18V .3J Clamping 42V 0805 | Not Available Online | VTA3 | MLVs | PCB Mount | SMD/SMT | 10 VAC | 18 VDC | 42 V | 300 mJ | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||||
Mfr: VCAS222016W400DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16V 2220 ClampingVol t= 42V TransGuard AE | 0In Stock | VCAS | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 16 VDC | 42 V | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||||
Mfr: VTA3080526D580DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 150C Working 26V .4J Clamping 60V 0805 | Not Available Online | VTA3 | MLVs | PCB Mount | SMD/SMT | 10 VAC | 26 VDC | 60 V | 400 mJ | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||||
Mfr: VCAS080505C150DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Workin g 5.6V 0.3J Clamping | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 4 VAC | 5.6 VDC | 18 V | 120 A | 300 mJ | 3 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: VA100030D650R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 21VAC 30VDC 0.4J 550pF 41 V 67V | Not Available Online | VA | MLVs | PCB Mount | Axial | 21 VAC | 30 VDC | 41 V | 67 V | 120 A | 400 mJ | 550 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCAS120618A400DP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 13VAC 18VDC 0.1J 350pF 25.5 V 42V | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VTA7080531C650RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 31V 0805 65V Clamp T VS Hi-Temp AEC-Q200 | Not Available Online | VT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 80 A | 300 mJ | 275 pF | - 55 C | + 175 C | AEC-Q200 | Reel | ||||
Mfr: VC181238U770DP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30VAC 38VDC 4.2J 1700pF 47 V 77V | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.2 J | 1.7 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MG054S05X150RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 4VAC 5.6VDC 0.05J 400pF 8.5V 18V | Not Available Online | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 15 A | 50 mJ | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG052L18X500RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.05J 50 pF 28V 50V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0508 (1220 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 20 A | 50 mJ | 50 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCUG040030L1WP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 2.3VAC 3VDC 0.05J 17 5pF 6.8 V 18V | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 20 A | 50 mJ | 175 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 4.5 kA | 100 mJ | 1.1 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: MG052L18X500TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.05J 50 pF 28V 50V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0508 (1220 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 20 A | 50 mJ | 50 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100005A150BL TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 4VAC 5.6VDC 0.1J 100 0pF 8.5 V 18V | Not Available Online | VA | MLVs | PCB Mount | Axial | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VA100026D580BL TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18VAC 26VDC 0.4J 650 pF 34.5 V 60V | Not Available Online | VA | MLVs | PCB Mount | Axial | 18 VAC | 26 VDC | 34.5 V | 60 V | 120 A | 400 mJ | 650 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VTA3121026H560DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 150C Working 26V 1.2J Clamping 60V 1210 | Not Available Online | VTA3 | MLVs | PCB Mount | SMD/SMT | 8 VAC | 26 VDC | 1.2 J | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||||
Mfr: VCAS120618E380DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Working 18V 0.5J Clamping 42V 1206 | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 18 VDC | 18 V | 200 A | 500 mJ | 930 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||
Mfr: VA100018D400D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 13VAC 18VDC 0.4J 900pF 25.5 V 42V | Not Available Online | VA | MLVs | PCB Mount | Axial | 13 VAC | 18 VDC | 25.5 V | 42 V | 150 A | 400 mJ | 900 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V2F109C200Y1FTP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 6.4VAC 9VDC 0.3J 1800pF 12.7 V 22V | Not Available Online | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 120 A | 300 mJ | 1.8 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS120618A400RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 13VAC 18VDC 0.1J 350pF 25.5 V 42V | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC04LC18V500RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14VAC 18VDC 0.02J 40pF 40 V 50V | Not Available Online | VC-LC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 40 V | 50 V | 15 A | 20 mJ | 40 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC121018J390TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 500 A | 1.5 J | 3.1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: V2F109A200Y2ERP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.10J 57 5pF 12.7 V 22V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 30 A | 100 mJ | 575 pF | - 55 C | + 125 C | Reel |