KYOCERA - Varistors
1.521 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 11 VAC | 16 VDC | 24.5 V | 40 V | 1 kA | 2.9 J | 7 nF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VC080530C650RP TTI: VC080530C650RP KYOCERA AVX Availability: 0In Stock44.000 On Order Expected 26-Jan-27 Varistors 21VAC 30VDC 0.3J 250 pF 41 V 67V | 0In Stock44.000 On Order Expected 26-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC040209X200WP TTI: VC040209X200WP KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.05J 17 5pF 12.7 V 22V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 20 A | 50 mJ | 175 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VJ13PC0480KBA TTI: VJ13PC0480KBA KYOCERA AVX Availability: 0In Stock8.000 On Order Expected 08-Dec-26 Varistors 48VDC 1.2J 840pF 60. 5 V 110V | 0In Stock8.000 On Order Expected 08-Dec-26 | VJ | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 48 VDC | 60.5 V | 110 V | 250 A | 1.2 J | 840 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VA100005D150DL TTI: VA100005D150DL KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 280 0pF 8.5 V 18V | 0In Stock | VA | MLVs | PCB Mount | Axial | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 2.54 mm | 150 A | 100 mJ | 2.8 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS121026H560DP TTI: VCAS121026H560DP KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 1.2J 215 0pF 34.5 V 60V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 300 A | 1.2 J | 2.15 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCUG080050L1DP TTI: VCUG080050L1DP KYOCERA AVX Availability: 0In StockVaristors 3.5VAC 5VDC 0.1J 750 pF 10.8 V 22V | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 3.5 VAC | 5 VDC | 10.8 V | 22 V | 4.5 kA | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC121048G101DP TTI: VC121048G101DP KYOCERA AVX Availability: 0In StockVaristors 34VAC 48VDC 0.9J 450 pF 62 V 100V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 220 A | 900 mJ | 450 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080518A400RP TTI: VC080518A400RP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VJ15MA0160KBA TTI: VJ15MA0160KBA KYOCERA AVX Availability: 0In StockVaristors 160V 2220 20% AEC-Q2 00 | 0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 14 VAC | 16 VDC | 24.5 V | 40 V | 800 A | 5.8 J | 11 nF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 30 A | 100 mJ | 300 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC121085S151DP TTI: VC121085S151DP KYOCERA AVX Availability: 0In Stock9.000 On Order Expected 09-Mar-27 Varistors 60VAC 85VDC 2J 275pF 100 V 150V | 0In Stock9.000 On Order Expected 09-Mar-27 | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 60 VAC | 85 VDC | 100 V | 150 V | 250 A | 2 J | 275 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VG181231P650DP TTI: VG181231P650DP KYOCERA AVX Availability: 0In StockVaristors 25VAC 31VDC 3.7J 260 0pF 39 V 65V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 800 A | 3.7 J | 2.6 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120665M131DP TTI: VC120665M131DP KYOCERA AVX Availability: 0In StockVaristors 50VAC 65VDC 1J 250pF 82 V 135V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 150 A | 1 J | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS080526C580RP TTI: VCAS080526C580RP KYOCERA AVX Availability: 0In Stock164.000 On Order Expected 16-Feb-27 Varistors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V | 0In Stock164.000 On Order Expected 16-Feb-27 | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC040205X150WP TTI: VC040205X150WP KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.05J 17 5pF 8.5 V 18V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 20 A | 50 mJ | 175 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 125 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC080503C100RP TTI: VC080503C100RP KYOCERA AVX Availability: 0In StockVaristors 2.3VAC 3.3VDC 0.3J 5 000pF 5 V 12V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 120 A | 300 mJ | 5 nF | - 55 C | + 125 C | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.6 VDC | 15.5 V | 35 V | 2 A | 10 mJ | 15 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCAS121060J121DP TTI: VCAS121060J121DP KYOCERA AVX Availability: 0In StockVaristors 42VAC 60VDC 1.5J 400 pF 76 V 120V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 42 VAC | 60 VDC | 76 V | 120 V | 250 A | 1.5 J | 400 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 41 V | 65 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VCUG060050L1DP TTI: VCUG060050L1DP KYOCERA AVX Availability: 0In StockVaristors 3.5VAC 5VDC 0.1J 550 pF 10.8 V 22V | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 3.5 VAC | 5 VDC | 10.8 V | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V2F118A400Y2EDP TTI: V2F118A400Y2EDP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.10J 20 0pF 25.5 V 42V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VG222038Y770DP TTI: VG222038Y770DP KYOCERA AVX Availability: 0In StockVaristors 30VAC 38VDC 12J 4200 pF 47 V 77V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 2 kA | 12 J | 4.2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120638N770RP TTI: VC120638N770RP KYOCERA AVX Availability: 0In StockVaristors 30VAC 38VDC 1.1J 350 pF 47 V 77V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.1 J | 350 pF | - 55 C | + 125 C | Reel |