KYOCERA - Varistors
1.521 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CANAT | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 100 V | 22 V | 4 A | 15 mJ | 22 pF | - 55 C | + 150 C | AEC-Q100 | Reel | |||||
Not Available Online | MAV | MLVs | PCB Mount | SMD/SMT | 0405 (1013 metric) | 52 VAC | 70 VDC | 120 V | 225 V | 3 A | 20 mJ | 8 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VCAS08LC18A500DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.1J 80p F 40 V 50V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 40 V | 50 V | 30 A | 100 mJ | 80 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Not Available Online | MAV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 52 VAC | 70 VDC | 120 V | 225 V | 1 A | 20 mJ | 6 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VCAS040205X150WP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 4VAC 5.6VDC 0.05J 17 5pF 8.5 V 18V | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 20 A | 50 mJ | 175 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120660M131DP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 50VAC 60VDC 1J 250pF 82 V 135V | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 60 VDC | 82 V | 135 V | 150 A | 1 J | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VG121026H560DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 1.2J 120 0pF 34.5 V 60V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 300 A | 1.2 J | 1.2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VGAS120616K390DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 11VAC 16VDC 0.6J 110 0pF 24.5 V 40V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 11 VAC | 16 VDC | 24.5 V | 40 V | 200 A | 600 mJ | 1.1 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VGAS181231P650DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 25VAC 31VDC 3.7J 260 0pF 39 V 65V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 800 A | 3.7 J | 2.6 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VGAS181242U900DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 35VAC 42VDC 4J 1800p F 56 V 90V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 35 VAC | 42 VDC | 56 V | 90 V | 500 A | 4 J | 1.8 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VGAH121026H560DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 26Vdc 1.2J 60V 1210 AEC-Q200 | 0In Stock | VGAH | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 300 A | 1.2 J | 1.2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VGAH322026Z570DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 26Vdc 13J 57V 3220 A EC-Q200 | 0In Stock | VGAH | MLVs | PCB Mount | SMD/SMT | 3220 (8250 metric) | 23 VAC | 26 VDC | 35 V | 57 V | 1.8 kA | 13 J | 15 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VLAS080516C350RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16V 0805 35V Clamp AEC-Q200 | 0In Stock | AS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 16 VDC | 19.5 V | 35 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VG120616N390DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 11VAC 16VDC 1.1J 130 0pF 24.5 V 40V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 11 VAC | 16 VDC | 24.5 V | 40 V | 300 A | 1.1 J | 1.3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS06AP303R3LAT1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 0603 30Vdc 0.04J 3.3 pF Ant PowerGuard | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 21 VAC | 30 VDC | 150 V | 240 V | 3 A | 40 mJ | 3.3 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 7.1 VAC | 10 VDC | 23 V | 42 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VGAH120616K390DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16Vdc 0.6J 40V 1206 AEC-Q200 | 0In Stock | VGAH | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 11 VAC | 16 VDC | 24.5 V | 40 V | 200 A | 600 mJ | 1.1 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VLAS060316A350DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16V 0603 35V Clamp AEC-Q200 | 0In Stock | AS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 16 VDC | 19.5 V | 35 V | 50 A | 100 mJ | 400 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VLAS121016J350DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16V 1210 35V Clamp AEC-Q200 | 0In Stock | AS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 11 VAC | 16 VDC | 19.5 V | 35 V | 500 A | 1.6 J | 5 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 7.1 VAC | 10 VDC | 23 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCAS120605A150DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 120 0pF 8.5 V 18V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1.2 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: CANATL07DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 25VAC 32VDC 500 mJ 1 0pF 120V | 0In Stock | CANATL | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 32 VDC | 10.8 V | 120 V | 5 A | 500 mJ | 10 pF | - 55 C | + 150 C | AEC-Q100 | Reel | ||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1.2 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VJ13MC0480KBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 48VDC 0.9J 800pF 60. 5 V 110V | Not Available Online | VJ | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 2 VAC | 48 VDC | 60.5 V | 110 V | 220 A | 900 mJ | 800 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VA100018A400DL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V | 0In Stock | VA | MLVs | PCB Mount | Axial | 13 VAC | 18 VDC | 25.5 V | 42 V | 2.54 mm | 4.5 kA | 100 mJ | 350 pF | - 55 C | + 125 C | Reel |